KYOCERA AVX UVZ1V222MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 35V 2200muF ±20% 0.630Dia 16.00mm
$ 0.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UVZ1V222MHD.

Future Electronics

Datasheet5 pages3 years ago
Datasheet2 pages18 years ago

HQonline

Verical

ODG (Origin Data Global)

Newark

Inventory History

3 month trend:
-86.26%

CAD Models

Download KYOCERA AVX UVZ1V222MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.65
$ 0.794
$ 0.794
Stock
75,351
147,418
147,418
Authorized Distributors
6
6
6
Capacitance
2.2 mF
2.2 mF
2.2 mF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
2000 hours
2000 hours
Ripple Current
1.26 A
1.26 A
1.26 A
Height - Seated (Max)
24.9936 mm
24.9936 mm
24.9936 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-07-28
Lifecycle StatusProduction (Last Updated: 5 months ago)
LTB Date2024-06-30
LTD Date2026-06-30

Related Parts

KYOCERA AVXUVY1E222MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVY 25V 2200muF ±20% 0.492Dia 12.50mm
KYOCERA AVXUVY1V222MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVY 35V 2200muF ±20% 0.630Dia 16.00mm
PanasonicECA-1VHG222
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
KYOCERA AVXUVZ1E222MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 25V 2200muF ±20% 0.492Dia 12.50mm
PanasonicEEUHD1V222
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2200uF
PanasonicEEU-HD1V222B
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR HD 35V 2200muF ±20% 0.492Dia 12.50mm

Descriptions

Descriptions of KYOCERA AVX UVZ1V222MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 35V 2200muF ±20% 0.630Dia 16.00mm
CAPACITOR ALUMINUM ELECTROLYTIC, 1000H 16 (DIA.) X 25MM, 2200UF 35 V, VZ SERIES
Capacitor Aluminum 2200uF 35VDC 20% 16 X 25mm RDL 7.5mm 1260mA 1000 hr Bulk
2200uF 卤20% Plugin,D16xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
VZ Series 2200 uF 35V 105°C Ø16 x 25mm LS=7.5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
Cap Aluminum Lytic 2200uF 35V 20% (16 X 25mm) Radial 7.5mm 1.26A 2000h 105C Bulk
In-Line Aluminum Electrolytic Capacitor
ALUMINUM ELECTROLYTIC CAPACITOR 2200UF, 35V, 20%, RADIAL; Capacitance: 2200µF; Voltage(DC): 35V; Capacitance Tolerance: ± 20%; Lifetime @ Temperature: 1000 hours @ 105°C; Polarity: Polar; Series Name: VZ; Pro
Aluminum Electrolytic Capacitor 2200Uf, 35V, 20%, Radial; Rango De Producto:Serie Vz; Capacidad:2200Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:35V; Diámetro:16Mm; Terminales Del Condensador:Conexión Radial; Resistencia Esr:- |Nichicon UVZ1V222MHD

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX