Nichicon UVR2G220MHD1TN

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 400V 22muF ±20% 0.630Dia 16.00mm
$ 0.577
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UVR2G220MHD1TN.

IHS

Datasheet2 pages16 years ago

Newark

Inventory History

3 month trend:
-0.86%

CAD Models

Download Nichicon UVR2G220MHD1TN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.577
$ 0.44
Stock
1,710
174
Authorized Distributors
4
1
Capacitance
22 µF
22 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
400 V
400 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
2000 hours
Ripple Current
240 mA
240 mA
Height - Seated (Max)
27.0002 mm
24.9936 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2008-08-27
Lifecycle StatusProduction (Last Updated: 4 months ago)
LTB Date2024-06-30
LTD Date2026-06-30

Related Parts

PanasonicECA2GM220
Panasonic ECA2GM220 - Aluminum Electrolytic Capacitors (Radial Lead Type)
KYOCERA AVXUVR2W220MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 450V 22muF ±20% 0.630Dia 16.00mm
KYOCERA AVXUVR2V220MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 350V 22muF ±20% 0.492Dia 12.50mm
Cap Aluminum Lytic 22uF 350V 20% (12.5 X 25mm) Radial 2.5mm 200mA 2000h 85C Ammo
PanasonicECA2WM220
Cap Aluminum Lytic 22uF 450V 20% (16 X 25mm) Radial 7.5mm 210mA 2000h 85C Automotive Bulk
PanasonicECA2WHG220
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 450V 22muF ±20% 0.630Dia 16.00mm

Descriptions

Descriptions of Nichicon UVR2G220MHD1TN provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 400V 22muF ±20% 0.630Dia 16.00mm
22uF 400V 卤20% 240mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
Capacitor Alum Elec, 22Uf, 400V, 20%, Radial; Capacitance:22Μf; Capacitance Tolerance:± 20%; Capacitor Dielectric Type:Aluminium Electrolytic; Capacitor Mounting:Through Hole; Capacitor Terminals:Radial Leaded; Diameter:16Mm Rohs Compliant: Yes |Nichicon UVR2G220MHD1TN

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL