Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UVR2V220MHD1TO

Aluminum Electrolytic Capacitor, 22Uf, 3; |Nichicon UVR2V220MHD1TO
$ 0.486
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UVR2V220MHD1TO.

Newark

Datasheet2 pages17 years ago
Datasheet2 pages11 years ago

Farnell

element14

Inventory History

3 month trend:
-0.32%

CAD Models

Download Nichicon UVR2V220MHD1TO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.486
$ 0.457
Stock
38,115
6,213
Authorized Distributors
3
6
Capacitance
22 µF
22 µF
Mount
Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
350 V
350 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
2000 hours
Ripple Current
200 mA
200 mA
Height - Seated (Max)
27.0002 mm
24.9936 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2008-08-27
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

22uF 400V 卤20% 200mA@120Hz Plugin,D12.5xL27mm Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicECA2GM220
Panasonic ECA2GM220 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicECA2GHG220
Cap Aluminum Lytic 22uF 400V 20% (12.5 X 25mm) Radial 5mm 145mA 2000h 105C Automotive Bulk
KYOCERA AVXUVR2W220MHD
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 22UF 450V 20%, RADIAL 16X25 LS 7.5 MM
PanasonicECA-2GHG220B
Cap Aluminum Lytic 22uF 400V 20% (12.5 X 25mm) Radial 5mm 145mA 2000h 105C Automotive Ammo
KYOCERA AVXUVR2G220MHD
VR Series 22 uF 400 V 85°C Ø16x25mm LS=7.5mm Radial Aluminum Electolytic Cap

Descriptions

Descriptions of Nichicon UVR2V220MHD1TO provided by its distributors.

Aluminum Electrolytic Capacitor, 22Uf, 3; |Nichicon UVR2V220MHD1TO
Cap Aluminum Lytic 22uF 350V 20% (12.5 X 25mm) Radial 2.5mm 200mA 2000h 85C Ammo
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
200mA@120Hz 卤20% 5mm 350V 22uF Plugin,D12.5xL27mm Horn-Type Electrolytic Capacitors ROHS
ALUMINUM ELECTROLYTIC CAPACITOR, 22UF, 3; ALUMINUM ELECTROLYTIC CAPACITOR, 22UF, 350V, 20%, RADIAL; Capacitance:22µF; Voltage Rating:350V; Product Range:VR Series; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Diameter:12.5mm; Lead Spacing:5mm; Height:25mm

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL