Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ECA2GM220

Panasonic ECA2GM220 - Aluminum Electrolytic Capacitors (Radial Lead Type)
$ 0.529
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA2GM220.

IHS

Datasheet12 pages7 years ago

Panasonic

Newark

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
+125%

CAD Models

Download Panasonic ECA2GM220 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

KYOCERA AVXUVR2W220MHD
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 22UF 450V 20%, RADIAL 16X25 LS 7.5 MM
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 450V 22muF ±20% 0.630Dia 16.00mm
KYOCERA AVXUVR2V220MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 350V 22muF ±20% 0.492Dia 12.50mm
PanasonicECA2WM220
Cap Aluminum Lytic 22uF 450V 20% (16 X 25mm) Radial 7.5mm 210mA 2000h 85C Automotive Bulk
PanasonicECA2WHG220
Cap Aluminum 22uF 450V 20% (16 X 25mm) Radial 7.5mm 115mA 2000h 105°C Bulk
PanasonicECA-2WHG220B
Panasonic ECA2WHG220B - Aluminum Electrolytic Capacitors (Radial Lead Type)

Descriptions

Descriptions of Panasonic ECA2GM220 provided by its distributors.

Panasonic ECA2GM220 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum 22uF 400V 20% (12.5 X 25mm) Radial Aluminum Cylindrical Can 5mm 215mA 2000 hr 85°C Bulk
Avnet Japan
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
Aluminium electrolytic capacitor radial 22uF 400VDC
Aluminum Electrolytic Capacitors, 22uF, 400V, -25 to 85¡C
Panasonic SCT
Aluminum Electrolytic Capacitor, 22Uf, 20%, 400V, Radial; Capacitance:22Μf; Voltage(Dc):400V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Lead Spacing:5Mm Rohs Compliant: Yes |Panasonic ECA-2GM220
CAPACITOR, RADIAL, 400V, 22UF; Capacitance:22µF; Capacitance Tolerance:± 20%; Voltage Rating:400V; Life Time @ Temperature:2000 hours @ 85°C; Height:25mm; Diameter:12.5mm; Capacitor Terminals:Radial Leaded; Lead Spacing:5mm; Operating Temperature Range:-25°C to +85°C; AC Ripple Current:215mA; Capacitor Mounting:Through Hole; External Length / Height:25mm; Lead Diameter:0.6mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA-2GM220