Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ECA2WM220

Cap Aluminum Lytic 22uF 450V 20% (16 X 25mm) Radial 7.5mm 210mA 2000h 85C Automotive Bulk
$ 0.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA2WM220.

IHS

Datasheet12 pages7 years ago

Future Electronics

Newark

Master Electronics

TME

Inventory History

3 month trend:
-34.59%

CAD Models

Download Panasonic ECA2WM220 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

PanasonicECA2GM220
Panasonic ECA2GM220 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicECA-2VM220
Panasonic ECA2VM220 - Aluminum Electrolytic Capacitors (Radial Lead Type)
KYOCERA AVXUVR2W220MHD
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 22UF 450V 20%, RADIAL 16X25 LS 7.5 MM
KYOCERA AVXUVR2V220MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 350V 22muF ±20% 0.492Dia 12.50mm
KYOCERA AVXUVR2G220MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 400V 22muF ±20% 0.630Dia 16.00mm
22uF 350V ±20% 175mA@120Hz Plugin,D12.5xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Panasonic ECA2WM220 provided by its distributors.

Cap Aluminum Lytic 22uF 450V 20% (16 X 25mm) Radial 7.5mm 210mA 2000h 85C Automotive Bulk
Panasonic ECA2WM220 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum 22uF 450V 20% Aluminum Cylindrical Can 7.5mm 210mA 2000 hr 85°C Bag
Avnet Japan
CAPACITOR, ALUM ELECTROLYTIC, CAP 22 UF, TOL 20%,VOL-RTG 450 VDC, RADIAL,16X25,BULK
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
ALUMINUM ELECTROLYTIC CAPACITOR, 22UF, 4
Aluminium electrolytic capacitor radial 22uF 450VDC
Aluminum Electrolytic Capacitors, 22uF, 450V, -25 to 85¡C
Panasonic SCT
ECA-M Series 450 V 22 uF Ø 16 x 25 mm LS=7.5 mm 85 °C Radial Electrolytic
Aluminum Electrolytic Capacitor, 22Uf, 450V, 20%, Radial; Capacitance:22Μf; Voltage(Dc):450V; Capacitance Tolerance:± 20%; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Lead Spacing:7.5Mm; Product Diameter:16Mm; Esr:- Rohs Compliant: Yes |Panasonic ECA-2WM220

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA 2WM220
  • ECA-2WM220
  • ECA2WM220.