Panasonic ECA-1HM220I

Cap Aluminum 22uF 50V 20% (5 X 11mm) Radial 2.5mm 100mA 2000h 85C Ammo Pack
$ 0.064
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA-1HM220I.

IHS

Datasheet12 pages8 years ago

Panasonic

Newark

Future Electronics

Master Electronics

Inventory History

3 month trend:
+36.47%

CAD Models

Download Panasonic ECA-1HM220I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.064
$ 0.065
$ 0.065
Stock
133,922
366,933
366,933
Authorized Distributors
6
6
6
Capacitance
22 µF
22 µF
22 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
100 mA
100 mA
100 mA
Height - Seated (Max)
11.9888 mm
11.9888 mm
11.9888 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

PanasonicECA-1JM220
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicECA-1JM220B
Cap Aluminum 22uF 63V 20% (5 X 11mm) Radial 5mm 105mA 2000h 85C Ammo Pack
PanasonicECA-1JM220I
Panasonic ECA1JM220I - Aluminum Electrolytic Capacitors (Radial Lead Type)
KYOCERA AVXUVR1J220MDD
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 22UF 63V 20%, RADIAL 5X11 LS 5 MM
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 63V 22muF ±20% 0.197Dia 5.00mm
Cap Aluminum Lytic 22uF 50V 20% (6.3 X 11mm) Radial 2.5mm 100mA 2000h 105C Ammo

Descriptions

Descriptions of Panasonic ECA-1HM220I provided by its distributors.

Cap Aluminum 22uF 50V 20% (5 X 11mm) Radial 2.5mm 100mA 2000h 85C Ammo Pack
Panasonic ECA1HM220I - Aluminum Electrolytic Capacitors (Radial Lead Type)
22uF 50V 20% Radial Aluminum Electrolytic Capacitor
Cap 22Uf 50Vdc 20% 5 X 11Mm Rdl 2.5Mm 100Ma 2000 Hr Rohs Compliant: Yes
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 22uF, 50V, -40 to 85¡C
Panasonic SCT
Capacitance uF = 22 / Rated Voltage DC V = 50 / Tolerance (±) % = 20 / Lead Spacing mm = 2 / Polarity = Polar / Lifetime h = 2000 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Ripple Current mA = 100 / Leakage Current uA = 11 / Series = M-A / Diameter mm = 5 / Height mm = 11 / Packaging = Ammo Pack

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA-1HM220(I)
  • ECA-1HM220I.
  • ECA1HM220(I)
  • ECA1HM220I