Nichicon UVR0J101MDD1TD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 6.3V 100muF ±20% 0.197Dia 5.00mm
$ 0.071
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UVR0J101MDD1TD.

Newark

Datasheet2 pages16 years ago
Datasheet2 pages11 years ago

Farnell

element14

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nichicon UVR0J101MDD1TD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.071
$ 0.064
$ 0.064
Stock
20,670
47,354
47,354
Authorized Distributors
2
4
4
Capacitance
100 µF
100 µF
100 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
135 mA
135 mA
135 mA
Height - Seated (Max)
12.4968 mm
10.9982 mm
10.9982 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2008-08-27
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

UKA Radial Can aluminum electrolytic capacitor 0.197Dia 5.00mm ±20% 100muF 6.3V
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 6.3V 100muF ±20% 0.197Dia 5.00mm
NichiconUKA0J101MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKA 6.3V 100muF ±20% 0.197Dia 5.00mm
TWL Radial Can aluminum electrolytic capacitor 0.197Dia 5.00mm ±20% 100muF 6.3V
PanasonicECA-0JM101
Cap Aluminum 100uF 6.3V 20% (5 X 11mm) Radial Aluminum Cylindrical Can 2mm 130mA 2000hr 85°C Bulk
PanasonicECA-0JM101I
Aluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap 85C Radial M Series

Descriptions

Descriptions of Nichicon UVR0J101MDD1TD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 6.3V 100muF ±20% 0.197Dia 5.00mm
100uF 6.3V 卤20% 135mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Cap Aluminum Lytic 100uF 6.3V 20% (5 X 11mm) Radial 2.5mm 135mA 2000h 85C
VR Series 100 uF 6.3 V 85°C Ø5 x 11 mm LS=2.5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
ALUMINUM ELECTROLYTIC CAPACITOR, 100UF, 6.3V, 20%, RADIAL; Capacitance: 100µF; Voltage(DC): 6.3V; Capacitance Tolerance: ± 20%; Lifetime @ Temperature: 2000 hours @ 85°C; Polarity: Polar; Lead Spacing: 2mm; 65R2706
Capacitor Alum Elec, 100Uf, 6.3V, 20%, Radial; Capacitance:100Μf; Capacitance Tolerance:± 20%; Capacitor Dielectric Type:Aluminium Electrolytic; Capacitor Mounting:Through Hole; Capacitor Terminals:Radial Leaded; Diameter:5Mm Rohs Compliant: Yes |Nichicon UVR0J101MDD1TD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL