Nichicon UPM0J101MDD1TD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 6.3V 100muF ±20% 0.197Dia 5.00mm
$ 0.118
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPM0J101MDD1TD.

IHS

Datasheet7 pages6 years ago

_legacy Avnet

Inventory History

3 month trend:
-10.99%

CAD Models

Download Nichicon UPM0J101MDD1TD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.118
$ 0.14
$ 0.14
Stock
61,911
69,685
69,685
Authorized Distributors
4
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
99 mA
91 mA
91 mA
Height - Seated (Max)
12.4968 mm
11.9888 mm
11.9888 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2008-09-04
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2023-03-31
LTD Date2023-11-30

Related Parts

UKA Radial Can aluminum electrolytic capacitor 0.197Dia 5.00mm ±20% 100muF 6.3V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 100uF
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 6.3V 100muF ±20% 0.197Dia 5.00mm
TWL Radial Can aluminum electrolytic capacitor 0.197Dia 5.00mm ±20% 100muF 6.3V
PanasonicECA-0JM101
Cap Aluminum 100uF 6.3V 20% (5 X 11mm) Radial Aluminum Cylindrical Can 2mm 130mA 2000hr 85°C Bulk
PanasonicECA-0JM101I
Cap Aluminum Lytic 100uF 6.3V 20% Radial 2000h 85°C Ammo Pack

Descriptions

Descriptions of Nichicon UPM0J101MDD1TD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 6.3V 100muF ±20% 0.197Dia 5.00mm
100uF 6.3V 卤20% 150mA@10kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
100¦ÌF 6.3V ¡À20% 2.5mm 2000h@ 105¡ãC 150mA@ 10kHz,99mA@ 120Hz 5mm*11mm*12.5mm
Cap Aluminum Lytic 100uF 6.3V 20% (5 X 11mm) Radial 2.5mm 99mA 2000h 105C Ammo Automotive AEC-Q200
CAP ALUM 100UF 20% 6.3V RADIAL
Radials/Tp&ammo |Nichicon UPM0J101MDD1TD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL