Panasonic ECA-0JM101

100μF 6.3V ±20% 2mm Pitch Al Electrolytic Cap 2000h@85°C 221mA@10kHz TH 5mm L × 12mm H
$ 0.035
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA-0JM101.

Newark

Datasheet5 pages16 years ago

JRH Electronics

DigiKey

Electro Sonic

Inventory History

3 month trend:
-1.83%

CAD Models

Download Panasonic ECA-0JM101 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

NichiconUPJ0J101MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 6.3V 100muF ±20% 0.197Dia 5.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 100uF
KYOCERA AVXUVR0J101MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 6.3V 100muF ±20% 0.197Dia 5.00mm
PanasonicECA-0JHG101
Panasonic ECA0JHG101 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicECA-0JHG101I
Cap Aluminum Lytic 100uF 6.3V 20% (5 X 11mm) Radial 2.5mm 91mA 1000h 105C Automotive Ammo
PanasonicECE-A0JKS101
Cap Aluminum 100uF 6.3V 20% (6.3 X 5mm) Radial 2.5mm 71mA 1000h 85°C Bulk

Descriptions

Descriptions of Panasonic ECA-0JM101 provided by its distributors.

100μF 6.3V ±20% 2mm Pitch Al Electrolytic Cap 2000h@85°C 221mA@10kHz TH 5mm L × 12mm H
Cap Aluminum 100uF 6.3V 20% (5 X 11mm) Radial Aluminum Cylindrical Can 2mm 130mA 2000hr 85°C Bulk
Avnet Japan
Cap Aluminum Lytic 100uF 6.3V 20% Radial 2000h 85C Automotive
CAP, 100µF, 6.3V, 20%; Capacitance: 100µF; Voltage Rating: 6.3V; Product Range: -; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 5mm; Lead Spacing: 2mm; Height: 11mm; Operating Temperature Min: -40°C

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA0JM 101
  • ECA0JM101