KYOCERA AVX UVR0J101MDD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 6.3V 100muF ±20% 0.197Dia 5.00mm
$ 0.064
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UVR0J101MDD.

IHS

Datasheet7 pages4 years ago

Future Electronics

Nichicon SCT

Newark

DigiKey

Inventory History

3 month trend:
-0.58%

CAD Models

Download KYOCERA AVX UVR0J101MDD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.064
$ 0.047
$ 0.047
Stock
45,172
223,486
223,486
Authorized Distributors
4
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
135 mA
130 mA
130 mA
Height - Seated (Max)
10.9982 mm
12.4968 mm
12.4968 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-07-28
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2022-11-30

Related Parts

PanasonicECA-0JM101
100μF 6.3V ±20% 2mm Pitch Al Electrolytic Cap 2000h@85°C 221mA@10kHz TH 5mm L × 12mm H
KYOCERA AVXUPW0J101MDD
Cap Aluminum Lytic 100uF 6.3V 20% (5 X 11mm) Radial 2mm 180mA 2000h 105C Automotive Bulk
KYOCERA AVXUVZ0J101MDD
Cap Aluminum 100uF 6.3V 20% (5 X 11mm) Radial 2mm 95mA 1000h 105C Bulk
PanasonicEEEFK0J101UR
Panasonic EEEFK0J101UR - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEU-FC0J101
Cap Aluminum 100uF 6.3V 20% (5 X 11mm) Radial 2mm 175mA 1000h 105°C Bulk
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWT 6.3V 100muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of KYOCERA AVX UVR0J101MDD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 6.3V 100muF ±20% 0.197Dia 5.00mm
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 100UF 6.3V 20%, RADIAL 5X11 LS 5 MM
100uF 卤20% Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
VR Series 100 uF 6.3 V 85°C Ø5 x 11 mm LS=2mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
Al Electrolytic Cap 100μF 6.3V ±20% 2mm Pitch 2000h@85°C 135mA@120Hz 202.5mA@10kHz TH D5×L11mm H12.5mm

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX