Nichicon UVP0J102MPD

Cap Aluminum Lytic 1000uF 6.3V 20% (10 X 20mm) Radial 5mm 650mA 2000h 85C Automotive Bulk
$ 0.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UVP0J102MPD.

IHS

Datasheet3 pages3 years ago

Nichicon SCT

TME

Newark

Inventory History

3 month trend:
-4.89%

CAD Models

Download Nichicon UVP0J102MPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.3
$ 0.4
$ 0.4
Stock
11,340
50,167
50,167
Authorized Distributors
6
6
6
Capacitance
1 mF
1 mF
1 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
650 mA
430 mA
430 mA
Height - Seated (Max)
21.9964 mm
19.9898 mm
19.9898 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NichiconUKL0J102MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKL 6.3V 1000muF ±20% 0.394Dia 10.00mm
PanasonicECA-0JM102
Panasonic ECA0JM102 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicECA-0JM102B
Cap Aluminum 1000uF 6.3V 20% (8 X 11.5mm) Radial 5mm 580mA 2000h 85C Ammo Pack
PanasonicECA-0JM102BJ
Cap Aluminum 1000uF 6.3V 20% (8 X 11.5mm) Radial 580mA 2000h 85°C
Cap Aluminum Lytic 1000uF 6.3V 20% (10 X 9mm) Radial 5mm 510mA 2000h 85C Ammo
NichiconUPS0J102MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 6.3V 1000muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of Nichicon UVP0J102MPD provided by its distributors.

Cap Aluminum Lytic 1000uF 6.3V 20% (10 X 20mm) Radial 5mm 650mA 2000h 85C Automotive Bulk
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
1mF 6.3V ¡À20% 5mm 2000h@ 85¡ãC 650mA@ 120Hz,747.5mA@ 10kHz ,D10xL20mm 10mm*20mm*22mm
CAP ALUM 1000UF 20% 6.3V RADIAL
Bi-Polarized Lead Type, 1000 μ F, 6.3 V, RoHS
Nichicon SCT
Capacitor Alum Elec 1000Uf, 6.3V, 20%, Radial; Capacitance:1000Μf; Voltage(Dc):6.3V; Capacitance Tolerance:± 20%; Polarity:Bi-Polar [Non-Polar]; Lead Spacing:5Mm; Product Diameter:10Mm; Product Height:20Mm; Product Range:Uvp Series Rohs Compliant: Yes |Nichicon UVP0J102MPD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL