Panasonic ECA-0JM102B

Cap Aluminum 1000uF 6.3V 20% (8 X 11.5mm) Radial 5mm 580mA 2000h 85C Ammo Pack
$ 0.125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA-0JM102B.

IHS

Datasheet12 pages8 years ago

Panasonic

Newark

element14 APAC

Master Electronics

Inventory History

3 month trend:
-4.18%

CAD Models

Download Panasonic ECA-0JM102B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.125
$ 0.126
$ 0.126
Stock
111,343
619,598
619,598
Authorized Distributors
6
6
6
Capacitance
1 mF
1 mF
1 mF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
580 mA
580 mA
580 mA
Height - Seated (Max)
12.4968 mm
12.4968 mm
12.4968 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

KYOCERA AVXUVR0J102MPD
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 1000UF 6.3V 20%, RADIAL 8X11.5 LS 3.5 MM
KYOCERA AVXUVR0J102MPD1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 6.3V 1000muF ±20% 0.315Dia 8.00mm
NichiconUFW0J102MPD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
PanasonicECA0JHG102
Cap Aluminum 1000uF 6.3V 20% (8 X 11.5mm) Radial 3.5mm 380mA 1000h 105°C Bulk
PanasonicEEUFC0J102
Capacitor Aluminum Electrolytic 1000uF 6.3 Volt 20% (10 X 12.5mm) Radial 5mm 755mA 3000h 105C Bulk
PanasonicECA-0JHG102B
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 6.3V 1000muF ±20% 0.315Dia 8.00mm

Descriptions

Descriptions of Panasonic ECA-0JM102B provided by its distributors.

Cap Aluminum 1000uF 6.3V 20% (8 X 11.5mm) Radial 5mm 580mA 2000h 85C Ammo Pack
Panasonic ECA0JM102B - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 1000uF, 6.3V, -40 to 85¡C
Panasonic SCT
ECA-M Series 6.3 V 1000 uF Ø 8 x 11.5 mm LS=5 mm 85 °C Radial Electrolytic
Aluminum Electrolytic Capacitor, 1000Uf, 6.3V, 20%, Radial; Rango De Producto:Serie M; Capacidad:1000Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:6.3V; Diámetro:8Mm; Terminales Del Condensador:Conexión Radial; Altura:11.5Mm |Panasonic ECA0JM102B

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA0JM102B