Panasonic ECA-0JM102

Panasonic ECA0JM102 - Aluminum Electrolytic Capacitors (Radial Lead Type)
$ 0.159
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA-0JM102.

IHS

Datasheet12 pages7 years ago

Panasonic

element14 APAC

Electro Sonic

Newark

Inventory History

3 month trend:
+4.49%

CAD Models

Download Panasonic ECA-0JM102 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.159
$ 0.133
$ 0.133
Stock
540,776
112,253
112,253
Authorized Distributors
6
6
6
Capacitance
1 mF
1 mF
1 mF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
580 mA
580 mA
580 mA
Height - Seated (Max)
12.4968 mm
12.4968 mm
12.4968 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

KYOCERA AVXUVR0J102MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 6.3V 1000muF ±20% 0.315Dia 8.00mm
KYOCERA AVXUVR0J102MPD1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 6.3V 1000muF ±20% 0.315Dia 8.00mm
Cap Aluminum Lytic 1000uF 6.3V 20% (10 X 9mm) Radial 5mm 510mA 2000h 85C Ammo
PanasonicECA0JHG102
Cap Aluminum 1000uF 6.3V 20% (8 X 11.5mm) Radial 3.5mm 380mA 1000h 105°C Bulk
PanasonicECA-0JHG102B
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 6.3V 1000muF ±20% 0.315Dia 8.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1000uF

Descriptions

Descriptions of Panasonic ECA-0JM102 provided by its distributors.

Panasonic ECA0JM102 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum 1000uF 6.3V 20% (8 X 11.5mm) Radial Aluminum Cylindrical Can 3.5mm 580mA 2000 hr 85C Bulk
Panasonic ECA-0JM102 Electrolytic capacitor Radial lead 1000µF 6.3V 20% 8mm
1000uF 6.3V ±20% 580mA@120Hz Plugin,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 1000uF, 6.3V, -40 to 85¡C
Panasonic SCT
ECA-M Series 6.3 V 1000 uF Ø 8 x 11.5 mm LS=3.5 mm 85 °C Radial Electrolytic

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA 0JM102
  • ECA0JM102