Nichicon UVK2A471MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVK 100V 470muF ±20% 0.630Dia 16.00mm
$ 0.677
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UVK2A471MHD.

IHS

Datasheet5 pages3 years ago

Future Electronics

Inventory History

3 month trend:
-11.24%

CAD Models

Download Nichicon UVK2A471MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.677
$ 0.832
$ 0.832
Stock
5,389
23,048
23,048
Authorized Distributors
5
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
1 A
900 mA
900 mA
Height - Seated (Max)
27.0002 mm
27.0002 mm
27.0002 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-07-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXUVR2A471MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 100V 470muF 卤20% 0.630Dia 16.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 100V 470muF ±20% 0.630Dia 16.00mm
PanasonicECA2AHG471
Cap Aluminum 470uF 100V 20% (16 X 25mm) Radial 7.5mm 715mA 2000h 105°C Bulk
PanasonicECA2AM471
Cap Aluminum 470uF 100V 20% (16 X 25mm) Radial 7.5mm 900mA 2000h 85°C Bulk
PanasonicECA-2AHG471B
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 100V 470muF ±20% 0.630Dia 16.00mm
KYOCERA AVXUKW2A471MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKW 100V 470muF ±20% 0.630Dia 16.00mm

Descriptions

Descriptions of Nichicon UVK2A471MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVK 100V 470muF ±20% 0.630Dia 16.00mm
470uF 100V 卤20% 1.5A@10kHz Plugin,D16xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
470¦ÌF 100V ¡À20% 7.5mm 2000h@ 85¡ãC 1A@ 120Hz,1.5A@ 10 kHz ,D16xL25mm 16mm*25mm*27mm
Capacitor,470Uf,100Vdc,20-% Tol,20+% Tol |Nichicon UVK2A471MHD
CAP ALUM 470UF 20% 100V RADIAL

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL