Panasonic ECA2AHG471

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 100V 470muF ±20% 0.630Dia 16.00mm
$ 1.265
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA2AHG471.

Future Electronics

Datasheet5 pages10 years ago

_legacy Avnet

Electro Sonic

Newark

Master Electronics

Inventory History

3 month trend:
+121%

CAD Models

Download Panasonic ECA2AHG471 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicECA2AM471
Cap Aluminum 470uF 100V 20% (16 X 25mm) Radial 7.5mm 900mA 2000h 85°C Bulk
PanasonicECA-2AM471B
Cap Aluminum 470uF 100V 20% (16 X 25mm) Radial 7.5mm 900mA 2000h 85°C Ammo Pack
KYOCERA AVXUVR2A471MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 100V 470muF ±20% 0.630Dia 16.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 100V 470muF ±20% 0.630Dia 16.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 100V 470muF ±20% 0.630Dia 16.00mm
Cap Aluminum Lytic 470uF 100V 20% (16 X 25mm) Radial 7.5mm 1000mA 2000h 85C Bulk

Descriptions

Descriptions of Panasonic ECA2AHG471 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 100V 470muF ±20% 0.630Dia 16.00mm
Cap Aluminum 470uF 100V 20% (16 X 25mm) Radial Aluminum Cylindrical Can 7.5mm 715mA 2000 hr 105C Bulk
Panasonic ECA2AHG471 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Panasonic ECA-2AHG471 Electrolytic capacitor 470µF 100V Radial lead 16mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
Aluminium electrolytic capacitor radial 470uF 100VDC
Aluminum Electrolytic Capacitors, 470uF, 100V, -55 to 105¡C
Panasonic SCT
ECA-NHG Series 100 V 470 uF Ø 16 x 25 mm LS=7.5 mm 105 °C Radial Electrolytic
CAPACITOR ALUM ELEC, 470µF, 100VDC, RADIAL; Capacitance:470µF; Capacitance Tolerance:± 20%; Voltage Rating:100VDC; Life Time @ Temperature:2000 hours @ 85°C; Height:25mm; Diameter:16mm; Capacitor Case Style:Radial Leaded ;RoHS Compliant: Yes
CAPACITOR, 470UF 100V; Capacitance:470µF; Capacitance Tolerance:± 20%; Voltage Rating:100VDC; Diameter:16mm; Capacitor Case Style:Radial; Lead Spacing:7.5mm; Operating Temperature Range:-55°C to +105°C; AC Ripple Current:715mA; External Length / Height:25mm; Lead Diameter:0.8mm; Operating Lifetime:2000h; Operating Temperature Max:105°C; Operating Temperature Min:-55°C; Package / Case:Radial; Ripple Current Frequency:120Hz; Ripple Current Temperature:105°C; Terminal Type:Wire Ended; Tolerance +:20%; Tolerance -:20%; Voltage Rating VDC:100V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA-2AHG471
  • ECA2AHG471.