Panasonic ECA2AM471

Cap Aluminum 470uF 100V 20% (16 X 25mm) Radial 7.5mm 900mA 2000h 85°C Bulk
$ 1.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA2AM471.

IHS

Datasheet12 pages8 years ago

HQonline

Newark

Future Electronics

Master Electronics

Inventory History

3 month trend:
+126%

CAD Models

Download Panasonic ECA2AM471 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicECA-2AM471B
Cap Aluminum 470uF 100V 20% (16 X 25mm) Radial 7.5mm 900mA 2000h 85°C Ammo Pack
KYOCERA AVXUVR2A471MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 100V 470muF ±20% 0.630Dia 16.00mm
PanasonicECA2AHG471
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 100V 470muF ±20% 0.630Dia 16.00mm
PanasonicECA-2AHG471B
Cap Aluminum Lytic 470uF 100V 20% (16 X 25mm) Radial 7.5mm 715mA 2000h 105C Automotive Ammo
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 100V 470muF ±20% 0.630Dia 16.00mm
NichiconUFW2A471MHD
Cap Aluminum Lytic 470uF 100V 20% (16 X 25mm) Radial 7.5mm 1000mA 2000h 85C Bulk
NichiconUVK2A471MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVK 100V 470muF ±20% 0.630Dia 16.00mm
Cap Aluminum Lytic 470uF 100V 20% (16 X 25mm) Radial 7.5mm 1000mA 2000h 85C Bulk

Descriptions

Descriptions of Panasonic ECA2AM471 provided by its distributors.

Cap Aluminum 470uF 100V 20% (16 X 25mm) Radial 7.5mm 900mA 2000h 85°C Bulk
Panasonic ECA2AM471 - Aluminum Electrolytic Capacitors (Radial Lead Type)
CAPACITOR, ALUM ELECTROLYTIC, CAP 470 UF, TOL 20%,VOL-RTG 100 VDC, RADIAL,16X25,BULK
Capacitor 470 uF 100 Volt 20% 16 X 25mm Radial 7.5mm 900ma 2000 Hour Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
Aluminium electrolytic capacitor radial 470uF 100VDC
Aluminum Electrolytic Capacitors, 470uF, 100V, -40 to 85¡C
Panasonic SCT
CAP ALUM 470UF 20% 100V RADIAL / 470 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
ECA-M Series 100 V 470 uF Ø16 x 25 mm LS=7.5 mm 85°C Radial Electrolytic
CAPACITOR, 470UF, 100V; Capacitor Application:General Purpose; Capacitance:470µF; Capacitance Tolerance:± 20%; Voltage Rating:100V; Life Time @ Temperature:2000 hours @ 85°C; Height:25mm; Diameter:16mm; Capacitor Case Style:Radial Leaded; Capacitor Mounting:Through Hole; Lead Spacing:7.5mm; Operating Temperature Range:-40°C to +85°C; AC Ripple Current:900mA; External Length / Height:25mm; Lead Diameter:0.8mm; Leakage Current:470µA; No. of Pins:2; Operating Lifetime:2000h; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:Radial; Ripple Current Frequency:120Hz; Ripple Current Temperature:85°C; Series:M; Terminal Type:Wire Ended; Tolerance +:20%; Tolerance -:20%; Voltage Rating VDC:100V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA-2AM471
  • ECA2AM471.