Panasonic ECA-2AHG471B

Cap Aluminum Lytic 470uF 100V 20% (16 X 25mm) Radial 7.5mm 715mA 2000h 105C Automotive Ammo
$ 1.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA-2AHG471B.

Panasonic

Datasheet5 pages10 years ago

JRH Electronics

TME

Electro Sonic

Future Electronics

Inventory History

3 month trend:
-51.44%

CAD Models

Download Panasonic ECA-2AHG471B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.21
$ 1.265
$ 1.265
Stock
21,348
195,174
195,174
Authorized Distributors
6
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
715 mA
715 mA
715 mA
Height - Seated (Max)
27.0002 mm
27.0002 mm
27.0002 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicECA2AM471
Cap Aluminum 470uF 100V 20% (16 X 25mm) Radial 7.5mm 900mA 2000h 85°C Bulk
PanasonicECA-2AM471B
Cap Aluminum 470uF 100V 20% (16 X 25mm) Radial 7.5mm 900mA 2000h 85°C Ammo Pack
KYOCERA AVXUVR2A471MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 100V 470muF ±20% 0.630Dia 16.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 100V 470muF ±20% 0.630Dia 16.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 100V 470muF ±20% 0.630Dia 16.00mm
United Chemi-ConEKMG101ELL471MLN3S
Cap Aluminum Lytic 470uF 100V 20%( 16 X 31.5mm) Radial 7.5mm 715mA 1000h 105C Automotive Bulk

Descriptions

Descriptions of Panasonic ECA-2AHG471B provided by its distributors.

Cap Aluminum Lytic 470uF 100V 20% (16 X 25mm) Radial 7.5mm 715mA 2000h 105C Automotive Ammo
Panasonic ECA2AHG471B - Aluminum Electrolytic Capacitors (Radial Lead Type)
NHG series 100 V 470 uF 16 x 25 mm LS=7.5 mm Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 470uF, 100V, -55 to 105¡C
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA2AHG471B
  • ECA2AHG471B.