Nichicon UUX1A681MNL1GS

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUX 10V 680muF ±20% 0.394Dia 10.00mm
$ 0.248
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UUX1A681MNL1GS.

IHS

Datasheet3 pages3 years ago

Nichicon SCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nichicon UUX1A681MNL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.248
$ 0.322
$ 0.322
Stock
6,964
7,151
7,151
Authorized Distributors
5
6
6
Capacitance
680 µF
680 µF
680 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
5000 hours
5000 hours
Ripple Current
392 mA
335 mA
335 mA
Height - Seated (Max)
10.0076 mm
10.0076 mm
10.0076 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

United Chemi-ConEMZA100ADA681MHA0G
MZA Series 680 uF 10 V 20 % Surface Mount Radial Aluminum Electrolytic Capacitor
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCL 10V 680muF ±20% 0.315Dia 8.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWT 10V 680muF 卤20% 0.394Dia 10.00mm
PanasonicEEE-FK1A681P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 10V 680muF ±20% 0.315Dia 8.00mm
PanasonicEEEFP1A681AP
Cap Aluminum Lytic 680uF 10V 20%( 8 X 10.2mm) SMD 0.08 Ohm 850mA 2000h 105C Automotive T/R
PanasonicEEE-FK1A681AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 10V 680muF ±20% 0.315Dia 8.00mm

Descriptions

Descriptions of Nichicon UUX1A681MNL1GS provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUX 10V 680muF ±20% 0.394Dia 10.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 4141
ALUMINUM ELECTROLYTIC CAPACITOR
Capacitor,680Uf,10Vdc,20-% Tol,20+% Tol |Nichicon UUX1A681MNL1GS
680¦ÌF 10V ¡À20% 2000h@ 105¡ãC 392mA@ 120Hz,509.6mA@ 10kHz SMD 10.3mm*10.3mm*10.5mm
Wide Temperature Range Chip Type, 680 μ F, 10 V, -55°C to 105°C, RoHS
Nichicon SCT

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL