Panasonic EEE-FK1A681AP

Cap Aluminum 680uF 10V 20% (8 X 10.2mm) SMD 600mA 2000h 105°C T/R
$ 0.337
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-FK1A681AP.

JRH Electronics

Datasheet10 pages7 years ago

_legacy Avnet

DigiKey

Electro Sonic

Inventory History

3 month trend:
-0.99%

CAD Models

Download Panasonic EEE-FK1A681AP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.337
$ 0.272
$ 0.272
Stock
88,470
359,303
359,303
Authorized Distributors
6
6
6
Capacitance
680 µF
680 µF
680 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
3333
3333
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
160 mΩ
160 mΩ
160 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
600 mA
600 mA
600 mA
Height - Seated (Max)
10.2108 mm
10.2108 mm
10.2108 mm

Related Parts

PanasonicEEE-FK1A681P
Panasonic EEEFK1A681P - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEEFTJ681XAP
Cap Aluminum Lytic 680uF 6.3V 20%( 6.3 X 7.7mm) SMD 0.16 Ohm 600mA 2000h 105C Automotive T/R
United Chemi-ConEMZA100ADA681MHA0G
MZA Series 680 uF 10 V 20 % Surface Mount Radial Aluminum Electrolytic Capacitor
United Chemi-ConEMZR6R3ADA681MF80G
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2626
KYOCERA AVXUCM0J681MCL1GS
Cap Aluminum Lytic 680uF 6.3V 20% (6.3 X 7.7mm) SMD 600mA 2000h 105C Automotive T/R
PanasonicEEEFP1A681AP
Cap Aluminum Lytic 680uF 10V 20%( 8 X 10.2mm) SMD 0.08 Ohm 850mA 2000h 105C Automotive T/R

Descriptions

Descriptions of Panasonic EEE-FK1A681AP provided by its distributors.

Cap Aluminum 680uF 10V 20% (8 X 10.2mm) SMD 600mA 2000h 105°C T/R
Aluminum Electrolytic Capacitors - SMD 680UF 10V FK SMD
Al Lytic SMT FK Series, High Temp Reflow 10VDC, 680uF, 8x10.2mm, T&R

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America