Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEE-FK1A681P

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 10V 680muF ±20% 0.315Dia 8.00mm
$ 0.306
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-FK1A681P.

Upverter

Datasheet12 pages7 years ago

Panasonic

Verical

RS (Formerly Allied Electronics)

JRH Electronics

Inventory History

3 month trend:
-11.78%

CAD Models

Download Panasonic EEE-FK1A681P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.306
$ 0.338
$ 0.338
Stock
445,703
43,174
43,174
Authorized Distributors
6
6
6
Capacitance
680 µF
680 µF
680 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
3333
3333
3333
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
160 mΩ
80 mΩ
80 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
600 mA
850 mA
850 mA
Height - Seated (Max)
10.2108 mm
10.2108 mm
10.2108 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-08-25
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEEEFP1A681AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FP 10V 680muF ±20% 0.315Dia 8.00mm
PanasonicEEUFC1A681L
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 10V 680muF ±20% 0.315Dia 8.00mm
KYOCERA AVXUPW1A681MPD
Capacitor Aluminum Electrolytic Cap 680uF 10V 20% Radial 10X12.5 LS 5 mm | Nichicon UPW1A681MPD
United Chemi-ConEMZJ100ADA681MHA0G
Cap Aluminum Lytic 680uF 10V 20% (8 X 10mm) SMD 0.08 Ohm 850mA 2000h 105C Automotive T/R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCL 10V 680muF ±20% 0.315Dia 8.00mm
PanasonicEEUFC1A681
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 10V 680muF ±20% 0.394Dia 10.00mm
PanasonicEEE-FK1A681AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 10V 680muF ±20% 0.315Dia 8.00mm
United Chemi-ConEMZA100ADA681MHA0G
MZA Series 680 uF 10 V 20 % Surface Mount Radial Aluminum Electrolytic Capacitor
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUX 10V 680muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of Panasonic EEE-FK1A681P provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 10V 680muF ±20% 0.315Dia 8.00mm
Panasonic EEEFK1A681P - Aluminum Electrolytic Capacitors (Surface Mount Type)
Capacitor Aluminum 680uF 10VDC 20% 8 X 10.2mm SMD 600mA 2000 hr T/R
CAPACITOR;ALUMINUM ELECTROLYTIC;ECAP 680UF 10V F CASE FK SMT
680uF 10V 450mA@120Hz ±20% SMD,D8xL10.2mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitors, 10V, 680µF, -55¡C to +105¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 3333
EEE-FK Series 10 V 680 uF Ø 8 x 10.2 mm 105 °C Low ESR SMT Electrolytic

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-FK1A681P.
  • EEEFK1A681P