Nichicon UUD1A681MNL1GS

Cap Aluminum Lytic 680uF 10V 20% (10 X 10mm) SMD 670mA 5000h 105C Automotive T/R
$ 0.322
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UUD1A681MNL1GS.

IHS

Datasheet3 pages3 years ago

ODG (Origin Data Global)

Future Electronics

HQonline

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nichicon UUD1A681MNL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.322
$ 0.33
Stock
7,151
3,956
Authorized Distributors
6
5
Capacitance
680 µF
680 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
10 V
10 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
5000 hours
5000 hours
Ripple Current
335 mA
335 mA
Height - Seated (Max)
10.0076 mm
10.0076 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-07-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

WD Series 680 uF 10 V 105°C Ø8 x 10 mm SMT Chip Aluminum Electrolytic Cap
KYOCERA AVXUPW1A681MPD
Capacitor Aluminum Electrolytic Cap 680uF 10V 20% Radial 10X12.5 LS 5 mm | Nichicon UPW1A681MPD
United Chemi-ConELXZ100ELL681MJC5S
Cap Aluminum Lytic 680uF 10V 20% (10 X 12.5mm) Radial 5mm 760mA 5000h 105°C Bulk
NichiconUHE1A681MPD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 10V 680muF ±20% 0.394Dia 10.00mm
United Chemi-ConEKY-100ELL681MJC5S
Cap Aluminum Lytic 680uF 10V 20% (10 X 12.5mm) Radial 5mm 865mA 6000h 105°C Bulk
United Chemi-ConELXY100ELL681MJ16S
Cap Aluminum Lytic 680uF 10V 20% (10 X 16mm) Radial 5mm 825mA 5000h 105°C Bulk

Descriptions

Descriptions of Nichicon UUD1A681MNL1GS provided by its distributors.

Cap Aluminum Lytic 680uF 10V 20% (10 X 10mm) SMD 670mA 5000h 105C Automotive T/R
UD Series 680 uF 10 V 105°C Ø10 x 10 mm SMT Chip Aluminum Electrolytic Cap
CAP ALUM 680UF 20% 10V SMD / 680 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 4141
Chip Type Aluminum Electrolytic Capacitor

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL