KYOCERA AVX UUR1H221MNL1GS

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUR 50V 220muF ±20% 0.394Dia 10.00mm
$ 0.345
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UUR1H221MNL1GS.

Future Electronics

Datasheet3 pages3 years ago
Datasheet2 pages18 years ago

ODG (Origin Data Global)

HQonline

Newark

_legacy Avnet

Inventory History

3 month trend:
-4.46%

CAD Models

Download KYOCERA AVX UUR1H221MNL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.345
$ 0.386
Stock
355,034
432
Authorized Distributors
6
1
Capacitance
220 µF
220 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
50 V
50 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
750 mΩ
Life (Hours)
2000 hours
2000 hours
Ripple Current
289 mA
458 mA
Height - Seated (Max)
10.4902 mm
10.4902 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-06-30
LTD Date2026-06-30

Related Parts

KYOCERA AVXUUR1V221MNL6GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUR 35V 220muF ±20% 0.315Dia 8.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TXV 35V 220muF ±20% 0.394Dia 10.00mm
PanasonicEEE1HA221P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 50V 220muF ±20% 0.394Dia 10.00mm
PanasonicEEE-1VA221P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 35V 220muF ±20% 0.394Dia 10.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUR 35V 220muF 卤20% 0.394Dia 10.00mm
PanasonicEEE-1VA221AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 35V 220muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of KYOCERA AVX UUR1H221MNL1GS provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUR 50V 220muF ±20% 0.394Dia 10.00mm
ALUMINUM ELECTROLYTIC CAPACITOR, 220UF 50 V, UR SERIES 2000H 10 (DIA.) X 10MM
UR Series 220 uF 50 V 85°C Ø10 x 10 mm SMT Chip Aluminum Electrolytic Cap
CAP ALUM 220UF 20% 50V SMD / 220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
220uF 50V 289mA@120Hz 卤20% SMD,D10xL10mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitors - SMD 50volts 220uF 20% 85C 10X10
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 4141
Chip Type Aluminum Electrolytic Capacitor
Cap Aluminum Lytic 220uF 50V 20% (10 X 10mm) SMD 289mA 2000h 85C Automotive T/R
Capacitor Alum Elec 220Uf 50V 20%, Smd; Capacitance:220Μf; Voltage(Dc):50V; Polarity:Polar; Product Range:Uur Series; Capacitance Tolerance:± 20%; Product Diameter:10Mm; Product Height:10Mm; Ripple Current:289Ma; Msl:- Rohs Compliant: Yes |Nichicon UUR1H221MNL1GS

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • UUR1H221MNL1GS.