Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEE1HA221P

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 50V 220muF ±20% 0.394Dia 10.00mm
$ 0.267
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE1HA221P.

Upverter

Datasheet5 pages10 years ago

RS (Formerly Allied Electronics)

Future Electronics

Newark

Master Electronics

Inventory History

3 month trend:
-2.37%

CAD Models

Download Panasonic EEE1HA221P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 2 months ago)

Related Parts

PanasonicECE-V1HA221P
Panasonic ECEV1HA221P - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEE-1VA221P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 35V 220muF ±20% 0.394Dia 10.00mm
PanasonicEEE-1VA221AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 35V 220muF ±20% 0.394Dia 10.00mm
KYOCERA AVXUVR1V221MPD1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 35V 220muF ±20% 0.394Dia 10.00mm
KYOCERA AVXUVR1V221MPD
Capacitor Aluminum 220uF 35V 20% (10 X 12.5mm) Radial 5mm 385mA 2000h 85C Bulk
KYOCERA AVXUUR1V221MNL6GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUR 35V 220muF ±20% 0.315Dia 8.00mm

Descriptions

Descriptions of Panasonic EEE1HA221P provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 50V 220muF ±20% 0.394Dia 10.00mm
Panasonic EEE1HA221P - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cap Aluminum Lytic 220uF 50V 20% (10 X 10.2mm) SMD 300mA 2000h 85C Automotive T/R
CAPACITOR, ALUM ELECTROLYTIC, CAP 220 UF, TOL 20%,VOL-RTG 50 VDC, SMT,10X10.5,TR
220uF 50V 300mA@120Hz ±20% SMD,D10xL10.2mm Aluminum Electrolytic Capacitors - SMD ROHS
Panasonic EEE1HA221P Electrolytic capacitor SMD 220 µF 50 V 20% Ø10mm
Cap Aluminum 220uF 50V 20% Cylindrical 300mA 2000 hr 85°C Emboss T/R
Avnet Japan
Aluminum Electrolytic Capacitors, 50V, 220µF, -40¡C to +85¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 4141
EEE-S Series 50 V 220 uF Ø 10 x 10.2 mm 85 °C SMT V-Chip Aluminum Electrolytic
ALUMINUM ELECTROLYTIC CAPACITOR, 220UF, 50V, 20%, SMD, FULL REEL; Capacitor Case / Package:Radial Can - SMD; Capacitance:220µF; Voltage(DC):50V; ESR:-; Lifetime @ Temperature:2000 hours @ 85°C; Polarity:Polar; Product Range:S Series RoHS Compliant: Yes
CAP ALUM ELEC, 220UF, 50V, 20%, SMD; Product Range:PANASONIC - S Series; Capacitance:220µF; Capacitance Tolerance:± 20%; Voltage Rating:50V; Capacitor Case Style:Radial Can - SMD; Diameter:10mm; Height:10.2mm; Ripple Current AC:300mA; Packaging:Cut Tape; Life Time @ Temperature:2000 hours @ 85°C; Operating Temperature Min:-40°C; Operating Temperature Max:85°C
Capacitance uF = 220 / Rated Voltage DC V = 50 / Tolerance (±) % = 20 / Polarity = Polar / Lifetime h = 2000 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Ripple Current mA = 300 / Leakage Current uA = 110 / Series = S / Diameter mm = 10 / Height mm = 10.2 / Base Width mm = 10.3 / Base Length mm = 10.3 / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q200

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ??EEE-1HA221P??
  • EEE-1HA221P
  • EEE-1HA221P.