Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEE-1VA221P

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 35V 220muF ±20% 0.394Dia 10.00mm
$ 0.28
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-1VA221P.

Newark

Datasheet5 pages10 years ago
Datasheet5 pages18 years ago
Datasheet0 pages0 years ago
Datasheet7 pages7 years ago

RS (Formerly Allied Electronics)

Farnell

Master Electronics

Arrow Electronics

Inventory History

3 month trend:
-25.13%

CAD Models

Download Panasonic EEE-1VA221P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.28
$ 0.287
$ 0.287
Stock
247,054
15,906
15,906
Authorized Distributors
6
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
310 mA
310 mA
310 mA
Height - Seated (Max)
10.2108 mm
10.2108 mm
10.2108 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-07-05
Lifecycle StatusNRND (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 1 month ago)

Related Parts

PanasonicEEE-1EA221P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 25V 220muF ±20% 0.394Dia 10.00mm
PanasonicEEE1EA221AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 25V 220muF ±20% 0.394Dia 10.00mm
PanasonicEEE-1EA221UP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 25V 220muF ±20% 0.315Dia 8.00mm
ALUMINUM ELECTROLYTIC CAPACITOR, 220UF 25 V, UX SERIES 2000H 10 (DIA.) X 10MM
KYOCERA AVXUVR1V221MPD1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 35V 220muF ±20% 0.394Dia 10.00mm
KYOCERA AVXUVR1E221MPD1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 25V 220muF ±20% 0.315Dia 8.00mm

Descriptions

Descriptions of Panasonic EEE-1VA221P provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 35V 220muF ±20% 0.394Dia 10.00mm
Panasonic EEE1VA221P - Aluminum Electrolytic Capacitors (Surface Mount Type)
EEE-S Series 35 V 220 uF Ø 10 x 10.2 mm 85°C SMT Aluminum Electrolytic Capacitor
Cap Aluminum 220uF 35V 20% Cylindrical 310mA 2000 hr 85°C Emboss T/R
Avnet Japan
Aluminum Electrolytic Capacitors, 35V, 220µF, -40¡C to +85¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 4141
CAP, 220µF, 35V, SMD; AE Capacitor Case: Radial Can - SMD; Capacitance: 220µF; Voltage Rating: 35V; ESR: -; Product Range: S Series; Lifetime @ Temperature: 2000 hours @ 85°C; Operating Temperature Min: -40°C; Operating Tempera
Capacitance uF = 220 / Rated Voltage DC V = 35 / Tolerance (±) % = 20 / Polarity = Polar / Lifetime h = 2000 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Ripple Current mA = 310 / Leakage Current uA = 77 / Series = S / Diameter mm = 10 / Height mm = 10.2 / Base Width mm = 10.3 / Base Length mm = 10.3 / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q200

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-1VA221P.
  • EEE1VA221P