What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic EEE-1VA221AP

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 35V 220muF ±20% 0.394Dia 10.00mm
$ 0.259
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-1VA221AP.

Panasonic

Datasheet3 pages10 years ago

JRH Electronics

_legacy Avnet

TME

Panasonic SCT

Inventory History

3 month trend:
-32.15%

CAD Models

Download Panasonic EEE-1VA221AP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.259
$ 0.242
Stock
15,152
262,633
Authorized Distributors
6
6
Capacitance
220 µF
220 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
35 V
35 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
2000 hours
Ripple Current
310 mA
310 mA
Height - Seated (Max)
10.2108 mm
10.2108 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2007-05-08
Lifecycle StatusNRND (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 2 weeks ago)

Related Parts

PanasonicEEE-1EA221P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 25V 220muF ±20% 0.394Dia 10.00mm
PanasonicEEE1EA221AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 25V 220muF ±20% 0.394Dia 10.00mm
PanasonicEEE-1EA221UP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 25V 220muF ±20% 0.315Dia 8.00mm
ALUMINUM ELECTROLYTIC CAPACITOR, 220UF 25 V, UX SERIES 2000H 10 (DIA.) X 10MM
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUR 35V 220muF ±20% 0.394Dia 10.00mm
Cornell DubilierAVE227M25F24T-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AVE 25V 220muF ±20% 0.315Dia 8.00mm

Descriptions

Descriptions of Panasonic EEE-1VA221AP provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 35V 220muF ±20% 0.394Dia 10.00mm
Panasonic EEE1VA221AP - Aluminum Electrolytic Capacitors (Surface Mount Type)
EEE series 35V 220uF 20% 10x10.2mm SMD Aluminum Electrolytic Capacitor
220uF 35V 310mA@120Hz ±20% SMD,D10xL10.2mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitors, 35V, 220µF, -40¡C to +85¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 4141

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE1VA221AP
  • EEE1VA221AP.