Panasonic EEE-1CA471P

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 16V 470muF ±20% 0.394Dia 10.00mm
$ 0.247
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-1CA471P.

IHS

Datasheet13 pages7 years ago

Panasonic

Newark

RS (Formerly Allied Electronics)

Master Electronics

Inventory History

3 month trend:
-19.53%

CAD Models

Download Panasonic EEE-1CA471P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 2 weeks ago)

Related Parts

PanasonicEEV-HA1C471P
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 4141
PanasonicECA-1CM471B
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
KYOCERA AVXUVR1C471MPD1TD
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 470UF 16V 20%, RADIAL 8X11.5 LS 3.5 MM
PanasonicEEEFK1C471P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 16V 470muF ±20% 0.315Dia 8.00mm
ALUMINUM ELECTROLYTIC CAPACITOR, 470UF 16 V, UR SERIES 2000H 10 (DIA.) X 10MM
United Chemi-ConEMVY160ADA471MHA0G
ALUMINUM ELECTROLYTIC Capacitor 470UF 16; 16V 20%, SMD; AE Case:Radial Can - Capacitance:470µF;

Descriptions

Descriptions of Panasonic EEE-1CA471P provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 16V 470muF ±20% 0.394Dia 10.00mm
Panasonic EEE1CA471P - Aluminum Electrolytic Capacitors (Surface Mount Type)
470uF 16V 420mA@120Hz ±20% SMD,D10xL10.2mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitors, 16V, 470µF, -40¡C to +85¡C, RoHS
Panasonic SCT
ALUMINUM ELECTROLYTIC CAPACITOR Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 4141
EEE-S Series 16 V 470 uF Ø 10 x 10.2 mm 85 °C SMT V-Chip Aluminum Electrolytic
CAP, 470µF, 16V, RADIAL, SMD; AE Capacitor Case: Radial Can - SMD; Capacitance: 470µF; Voltage Rating: 16V; ESR: -; Product Range: S Series; Lifetime @ Temperature: 2000 hours @ 85°C; Operating Temperature Min: -40°C; Operating

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-1CA471P.
  • EEE1CA471P