Panasonic EEE-HDV470XAP

Radial Can - SMD Aluminum Electrolytic Capacitor Hd-v 35V 47MUF ±20% 0.248DIA 6.30MM
$ 0.188
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-HDV470XAP.

IHS

Datasheet10 pages10 years ago

Panasonic

element14 APAC

Newark

Master Electronics

Inventory History

3 month trend:
+24.89%

CAD Models

Download Panasonic EEE-HDV470XAP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.188
$ 0.193
Stock
142,832
2,200
Authorized Distributors
6
5
Capacitance
47 µF
47 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
35 V
35 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
2 Ω
-
Life (Hours)
5000 hours
2000 hours
Ripple Current
57 mA
98 mA
Height - Seated (Max)
7.6962 mm
7.6962 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2008-07-28
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

PanasonicEEE-HD1E470AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HD-V 25V 47muF ±20% 0.315Dia 8.00mm
PanasonicEEEHC1E470XP
Panasonic EEEHC1E470XP - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEU-EB1E470S
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR EB 25V 47muF ±20% 0.197Dia 5.00mm
United Chemi-ConEMZK350ADA470MF61G
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, 2826
ALUMINUM ELECTROLYTIC Capacitor 47UF 35V; 35V 20%, SMD; AE Case:Radial Can - Capacitance:47µF;
KYOCERA AVXUWT1E470MCL1GB
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWT 25V 47muF ±20% 0.315Dia 8.00mm

Descriptions

Descriptions of Panasonic EEE-HDV470XAP provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HD-V 35V 47muF ±20% 0.248Dia 6.30mm
Panasonic EEEHDV470XAP - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cap Aluminum 47uF 35V 20% (6.3 X 7.7mm) SMD 57mA 5000 hr 105°C T/R
Avnet Japan
47uF 35V 57mA@120Hz ±20% SMD,D6.3xL7.7mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626
Aluminum Electrolytic Capacitors, 35V, 47µF, -40¡C to +105¡C, RoHS
Panasonic SCT
EEE-HD Series 35 V 47 uF Ø 6.3 x 7.7 mm 105 °C High-Temp SMT V-Chip Electrolytic
CAP, 47µF, 35V, SMD; AE Capacitor Case: Radial Can - SMD; Capacitance: 47µF; Voltage Rating: 35V; ESR: -; Product Range: HD Series; Lifetime @ Temperature: 5000 hours @ 105°C; Operating Temperature Min: -40°C; Operating Tempera

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEEHDV470XAP