Nichicon UUE1E221MNS1GS

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUE 25V 220muF ±20% 0.394Dia 10.00mm
$ 0.501
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UUE1E221MNS1GS.

IHS

Datasheet2 pages3 years ago

ODG (Origin Data Global)

Future Electronics

RS (Formerly Allied Electronics)

_legacy Avnet

Inventory History

3 month trend:
-46.15%

CAD Models

Download Nichicon UUE1E221MNS1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.501
$ 0.453
$ 0.453
Stock
37,101
30,961
30,961
Authorized Distributors
3
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
150 mΩ
150 mΩ
Life (Hours)
2000 hours
3000 hours
3000 hours
Ripple Current
127.3 mA
250 mA
250 mA
Height - Seated (Max)
10.9982 mm
10.0076 mm
10.0076 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2004-09-16
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2025-06-30
LTD Date2027-06-30

Related Parts

PanasonicEEE-HB1E221AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HB 25V 220muF ±20% 0.394Dia 10.00mm
PanasonicEEEHB1E221P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HB 25V 220muF ±20% 0.394Dia 10.00mm
PanasonicEEE-HA1E221P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 25V 220muF ±20% 0.394Dia 10.00mm
United Chemi-ConEMHB250ADA221MHA0G
Cap Aluminum Lytic 220uF 25V 20% (8 X 10mm) SMD 0.3 Ohm 240mA 2000h 125C Automotive T/R
Cornell DubilierAVS227M25F24T-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AVS 25V 220muF ±20% 0.315Dia 8.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUR 25V 220muF ±20% 0.315Dia 8.00mm

Descriptions

Descriptions of Nichicon UUE1E221MNS1GS provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUE 25V 220muF ±20% 0.394Dia 10.00mm
220UF 25 V DC ALUMINIUM ELECTROLYTIC CAPACITOR, UE SERIES 2000H 10 (DIA.) X 10MM
220uF 25V 190mA@100kHz 卤20% SMD,D10xL10mm Aluminum Electrolytic Capacitors - SMD ROHS
CAP ALUM 220UF 20% 25V SMD / 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 125°C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 4141
UUE Series 220 uF ±20 % 25 V 125 °C Ø10 x 10 mm SMT Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitors - SMD 25volts 220uF 125c 10X10
Chip Type Aluminum Electrolytic Capacitor

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL