Panasonic EEE-HA1E221P

Cap Aluminum 220uF 25V 20% (10 X 10.2mm) SMD 190mA 2000h 105°C T/R
$ 0.26
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-HA1E221P.

_legacy Avnet

Datasheet0 pages0 years ago
Datasheet4 pages18 years ago

Master Electronics

Future Electronics

Newark

DigiKey

Inventory History

3 month trend:
+0.10%

CAD Models

Download Panasonic EEE-HA1E221P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.26
$ 0.345
$ 0.345
Stock
20,898
19,606
19,606
Authorized Distributors
6
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
190 mA
190 mA
190 mA
Height - Seated (Max)
10.2108 mm
10.4902 mm
10.4902 mm

Related Parts

PanasonicEEE-HB1E221AP
Panasonic EEEHB1E221AP - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEE-1EA221UP
Panasonic EEE1EA221UP - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicECE-V1EA221UP
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 3333
Cornell DubilierAVS227M25F24T-F
Cap Aluminum Lytic 220uF 25V 20%( 8 X 10.2mm) SMD 1.2 Ohm 140mA 2000h 85C Automotive T/R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUR 25V 220muF ±20% 0.315Dia 8.00mm
United Chemi-ConEMHB250ADA221MHA0G
Cap Aluminum Lytic 220uF 25V 20% (8 X 10mm) SMD 0.3 Ohm 240mA 2000h 125C Automotive T/R

Descriptions

Descriptions of Panasonic EEE-HA1E221P provided by its distributors.

Cap Aluminum 220uF 25V 20% (10 X 10.2mm) SMD 190mA 2000h 105°C T/R
Capacitor,Al Lytic Cap SMT HA Series,105C,25VDC,220uF,10x10.5mm,Cut Tape
220μF 25V ±20% 1000h@105°C 190mA@120Hz 323mA@10kHz SMD Al Electrolytic Cap 10.3mm × 10.3mm × 10.2mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-HA1E221P.