What’s new: Find the right parts faster with our redesigned experience

Learn more

Cornell Dubilier AVS227M25F24T-F

Cap Aluminum Lytic 220uF 25V 20%( 8 X 10.2mm) SMD 1.2 Ohm 140mA 2000h 85C Automotive T/R
$ 0.444
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier AVS227M25F24T-F.

IHS

Datasheet6 pages4 years ago

Newark

element14 APAC

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
-0.00%

CAD Models

Download Cornell Dubilier AVS227M25F24T-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.444
$ 0.472
Stock
101,235
2,693
Authorized Distributors
4
2
Capacitance
220 µF
220 µF
Mount
Surface Mount
Surface Mount
Case/Package
3933
3933
Voltage Rating (DC)
25 V
25 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
1.2 Ω
1.1 Ω
Life (Hours)
2000 hours
2000 hours
Ripple Current
140 mA
200 mA
Height - Seated (Max)
10.2108 mm
10.2108 mm

Supply Chain

Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

PanasonicEEEFK1E221P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 25V 220muF 卤20% 0.315Dia 8.00mm
PanasonicEEEFK1E221AP
Panasonic EEEFK1E221AP - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEEFP1E221AP
Cap Aluminum Lytic 220uF 25V 20%( 8 X 10.2mm) SMD 0.08 Ohm 850mA 2000h 105C Automotive T/R
Cornell DubilierAVE227M25F24T-F
Cap Aluminum Lytic 220uF 25V 20% (8 X 10mm) SMD 1.06 Ohm 252mA 2000h 85C T/R
Cornell DubilierAFK227M25F24T-F
Cap Aluminum Lytic 220uF 25V 20% (8 X 10.2mm) SMD 0.16 Ohm 600mA 2000h 105C Automotive T/R
220F 25V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs 125C

Descriptions

Descriptions of Cornell Dubilier AVS227M25F24T-F provided by its distributors.

Cap Aluminum Lytic 220uF 25V 20%( 8 X 10.2mm) SMD 1.2 Ohm 140mA 2000h 85C Automotive T/R
ALUMINUM ELECTROLYTIC CAPACITOR 220UF 25V 20%, SMD, FULL REEL
AVS Series 220 uF 25 V ±20 % Surface Mount Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitors - SMD 25V 220uF AEC-Q200
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 3933
Aluminum Electrolytic Capacitor 220Uf 25V 20%, Smd, Full Reel; Rango De Producto:Serie Avs; Capacidad:220Μf; Tensión Nominal:25V; Cubierta Del Condensador Ae:Radial - Smd; Diámetro:8Mm; Resistencia Esr:1.2Ohm; Altura:10.2Mm |Cornell Dubilier AVS227M25F24T-F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor