Nichicon UUD1V221MNL1GS

SMD Aluminum Electrolytic Capacitor SMD, D8xL10mm 220µF ±20% 35V 5000Hrs@105℃
$ 0.214
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UUD1V221MNL1GS.

IHS

Datasheet3 pages3 years ago

Farnell

Future Electronics

ODG (Origin Data Global)

TME

Inventory History

3 month trend:
-27.78%

CAD Models

Download Nichicon UUD1V221MNL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.214
$ 0.225
$ 0.225
Stock
946,675
1,306,746
1,306,746
Authorized Distributors
6
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
3333
3333
3333
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
225 mA
300 mA
300 mA
Height - Seated (Max)
10.0076 mm
10.4902 mm
10.4902 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-07-10
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

ALUMINUM ELECTROLYTIC Capacitor 220UF 25; 25V 20%, SMD; Case / Package:Radial Can
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ML 35V 220muF ±20% 0.394Dia 10.00mm
United Chemi-ConEMVY350ADA221MHA0G
Cap Aluminum Lytic 220uF 35V 20%( 8 X 10mm) SMD 450mA 2000h 105C Automotive T/R
Cap Aluminum Lytic 220uF 35V 20% (8 X 11.5mm) Radial 3.5mm 900mA 6000h 105C
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUA 35V 220muF 卤20% 0.394Dia 10.00mm
PanasonicEEUEB1E221S
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR EB 25V 220muF ±20% 0.315Dia 8.00mm

Descriptions

Descriptions of Nichicon UUD1V221MNL1GS provided by its distributors.

SMD Aluminum Electrolytic Capacitor SMD,D8xL10mm 220µF ±20% 35V 5000Hrs@105℃
ALUMINUM ELECTROLYTIC CAPACITOR, 220UF 35 V, UD SERIES 5000H 8 (DIA.) X 10MM
Aluminum Electrolytic Capacitor; 220uF; 35V; -55+105 deg.C; 20%
UD Series 220 uF 35 V 105°C Ø8 x 10 mm SMT Chip Aluminum Electrolytic Cap
220uF 35V 450mA@100kHz ±20% SMD,D8xL10mm Aluminum Electrolytic Capacitors - SMD ROHS
Cap Aluminum Lytic 220uF 35V 20% (8 X 10mm) SMD 450mA 5000h 105C T/R Automotive AEC-Q200
ALUMINUM ELECTROLYTIC CAPACITOR Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 3333
Chip Type Aluminum Electrolytic Capacitor
CAP, 220µF, 35V, SMD; AE Capacitor Case:Radial Can - SMD; Capacitance:220µF; Voltage Rating:35V; ESR:-; Product Range:UUD Series; Lifetime @ Temperature:5000 hours @ 105°C; Operating Temperature Min:-55°C; Operating Temperature RoHS Compliant: Yes

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL

Part Number Aliases

This part may be known by these alternate part numbers:

  • UUD1V221MNL1GS.