Nichicon UUD1E221MNL1GS

ALUMINUM ELECTROLYTIC Capacitor 220UF 25; 25V 20%, SMD; Case / Package: Radial Can
$ 0.176
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UUD1E221MNL1GS.

IHS

Datasheet3 pages3 years ago

Upverter

Farnell

ODG (Origin Data Global)

Newark

Inventory History

3 month trend:
-4.54%

CAD Models

Download Nichicon UUD1E221MNL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.176
$ 0.259
$ 0.259
Stock
320,408
214,604
214,604
Authorized Distributors
6
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
3333
3333
3333
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
225 mA
300 mA
300 mA
Height - Seated (Max)
10.0076 mm
10.4902 mm
10.4902 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-07-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicEEUEB1E221S
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR EB 25V 220muF ±20% 0.315Dia 8.00mm
YXG Series 25 V 220 uF 105°C Ø8x11.5mm LS=3.5mm Radial Aluminum Electrolytic Cap
NichiconUPM1E221MPD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 25V 220muF ±20% 0.394Dia 10.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ML 25V 220muF ±20% 0.315Dia 8.00mm
NichiconUPJ1E221MPD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 25V 220muF ±20% 0.394Dia 10.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 25V 220muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of Nichicon UUD1E221MNL1GS provided by its distributors.

ALUMINUM ELECTROLYTIC Capacitor 220UF 25; 25V 20%, SMD; Case / Package:Radial Can
ALUMINUM ELECTROLYTIC CAPACITOR, 220UF 25 V, UD SERIES 5000H 8 (DIA.) X 10MM
Aluminum Electrolytic Capacitor; 220uF; 25V; -55+105 deg.C; 20%
UD Series 220 uF 25 V 105°C Ø8 x 10 mm SMT Chip Aluminum Electrolytic Cap
Cap Aluminum Lytic 220uF 25V 20% (8 X 10mm) SMD 450mA 5000h 105°C T/R Automotive AEC-Q200
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 3333
Aluminum Electrolytic Capacitor 220Uf 25V 20%, Smd; Rango De Producto:Serie Ud; Capacidad:220Μf; Tensión Nominal:25V; Cubierta Del Condensador Ae:Radial - Smd; Diámetro:8Mm; Resistencia Esr:-; Altura:10Mm; Núm. De Contactos:2 |Nichicon UUD1E221MNL1GS

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL

Part Number Aliases

This part may be known by these alternate part numbers:

  • UUD1E221MNL1GS.