Nichicon UUA1V221MNL1GS

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUA 35V 220muF 卤20% 0.394Dia 10.00mm
$ 0.309
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UUA1V221MNL1GS.

IHS

Datasheet2 pages3 years ago

ODG (Origin Data Global)

Newark

Inventory History

3 month trend:
-81.22%

CAD Models

Download Nichicon UUA1V221MNL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.309
$ 0.169
$ 0.169
Stock
6,449,129
765,564
765,564
Authorized Distributors
6
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
2000 hours
2000 hours
Ripple Current
375 mA
450 mA
450 mA
Height - Seated (Max)
10.4902 mm
10.4902 mm
10.4902 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2004-09-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 35V 220muF 卤20% 0.315Dia 8.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 25V 220muF ±20% 0.315Dia 8.00mm
PanasonicEEE-HC1V221P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HC 35V 220muF ±20% 0.394Dia 10.00mm
PanasonicEEEFK1V221GP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 35V 220muF ±20% 0.315Dia 8.00mm
ALUMINUM ELECTROLYTIC CAPACITOR, 220UF 25 V, UX SERIES 2000H 10 (DIA.) X 10MM
PanasonicEEEHD1V221AP
ALUMINUM ELECTROLYTIC CAPACITOR, 220UF, 35V, 20%, SMD, FULL REEL

Descriptions

Descriptions of Nichicon UUA1V221MNL1GS provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUA 35V 220muF 卤20% 0.394Dia 10.00mm
Cap Aluminum Lytic 220uF 35V 20% (10 X 10mm) SMD 375mA 5000h 105C Automotive T/R
220uF 35V 375mA@120Hz 卤20% SMD,D10xL10mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 4141
Aluminum Electrolytic Capacitors - SMD 35volts 220uF 105c 10X10
Capacitor Alum Elect, 220Uf, 35V, 20%, Smd, Full Reel; Capacitor Case/Package:Radial Can - Smd; Capacitance:220Μf; Voltage(Dc):35V; Esr:-; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Product Range:Uua Series; Msl:- Rohs Compliant: Yes |Nichicon UUA1V221MNL1GS

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL