Panasonic EEUEB1E221S

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR EB 25V 220muF ±20% 0.315Dia 8.00mm
$ 0.221
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUEB1E221S.

LCSC

Datasheet3 pages10 years ago

Newark

RS (Formerly Allied Electronics)

Master Electronics

Future Electronics

Inventory History

3 month trend:
-35.73%

CAD Models

Download Panasonic EEUEB1E221S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1999-02-10
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

220uF 25V 210m惟 卤20% 435mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
NichiconUPM1E221MPD6
PM Series 220 uF 25 V 105°C Ø10 x 12.5mm LS=5mm Radial Aluminum Electrolytic Cap
United Chemi-ConEGXL250ELL221MJC5S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ML 25V 220muF ±20% 0.315Dia 8.00mm
NichiconUPJ1E221MPD6
Cap Aluminum Lytic 220uF 25V 20% (10 X 12.5mm) Radial 5mm 435mA 5000h 105C Bulk
YXG Series 25 V 220 uF 105°C Ø8x11.5mm LS=3.5mm Radial Aluminum Electrolytic Cap

Descriptions

Descriptions of Panasonic EEUEB1E221S provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR EB 25V 220muF ±20% 0.315Dia 8.00mm
Panasonic EEUEB1E221S - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum Polymer 220uF 25V 20% Aluminum Cylindrical Can 3.5mm 125mA 5000 hr 105°C Bag
Avnet Japan
CAPACITOR, ALUM ELECTROLYTIC, CAP 220 UF, TOL 20%,VOL-RTG 25 VDC, RADIAL,8X11.5,BULK
Cap 220Uf 25Vdc 20% 8 X 11.5Mm Rdl 3.5Mm 125Ma 5000 Hr Rohs Compliant: Yes
220uF 25V ±20% 162.5mA@100kHz Plugin,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
EEU-EB Series 25 V 220 uF Ø 8 x 11.5 mm LS=3.5 mm 105°C High Ripple Electrolytic
In-Line Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitors, 220uF, 25V, -40 to 105¡C
Panasonic SCT
CAP ALUM 220UF 20% 25V RADIAL / 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
CAP, 220µF, 25V, 20%; Capacitance:220µF; Voltage Rating:25V; Product Range:EB Series; Capacitance Tolerance:± Capacitor Terminals:Radial
220μF 25V ±20% 3.5mm 5000h@ 105°C 125mA@ 120Hz,162.5mA@ 100kHz Plugins,D8xL11.5mm Through hole mounting 8mm*11.5mm*12.5mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-EB1E221S
  • EEU-EB1E221S.