Nichicon UUD1H101MNL1GS

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUD 50V 100muF ±20% 0.315Dia 8.00mm
$ 0.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UUD1H101MNL1GS.

IHS

Datasheet3 pages3 years ago

Upverter

Newark

Farnell

ODG (Origin Data Global)

Inventory History

3 month trend:
-84.92%

CAD Models

Download Nichicon UUD1H101MNL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.23
$ 0.131
$ 0.131
Stock
1,287,469
1,241,858
1,241,858
Authorized Distributors
6
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
3333
3333
3333
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
1000 hours
1000 hours
Ripple Current
150 mA
140 mA
140 mA
Height - Seated (Max)
10.0076 mm
10.4902 mm
10.4902 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-07-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUA 50V 100muF ±20% 0.394Dia 10.00mm
KYOCERA AVXUVR1J101MPD1TD
UVR Radial Can aluminum electrolytic capacitor 0.394Dia 10.00mm ±20% 100muF 63V
KYOCERA AVXUPW1J101MPD
Capacitor Aluminum Electrolytic Cap 100uF 63V 20% Radial 10X12.5 LS 5 mm | Nichicon UPW1J101MPD
United Chemi-ConELXZ630ELL101MJC5S
LXZ Series 100 uF 63 V ±20 % Through Hole Radial Aluminum Electrolytic Capacitor
United Chemi-ConEMVE630ADA101MJA0G
Cap Aluminum Lytic 100uF 63V 20% (10 X 10mm) SMD 310mA 2000h 105°C Cardboard T/R
United Chemi-ConEMVY500ADA101MHA0G
Cap Aluminum Lytic 100uF 50V 20%( 8 X 10mm) SMD 300mA 2000h 105C Automotive T/R

Descriptions

Descriptions of Nichicon UUD1H101MNL1GS provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUD 50V 100muF ±20% 0.315Dia 8.00mm
SMD Aluminum Electrolytic Capacitor SMD,D8xL10mm 100µF ±20% 50V 5000Hrs@105℃
CAPACITOR ALUMINUM ELECTROLYTIC, 5000H 8 (DIA.) X 10MM, 100UF 50V, UD SERIES
Aluminum Electrolytic Capacitors - SMD; NICHICON; UUD1H101MNL1GS; 100 µF; 20 %; 50 V; 300 mA
100uF 50V 150mA@120Hz ±20% SMD,D8xL10mm Aluminum Electrolytic Capacitors - SMD ROHS
UD Series 100 uF 50 V 105°C Ø8 x 10 mm SMT Chip Aluminum Electrolytic Cap
Cap Aluminum Lytic 100uF 50V 20% (8 X 10mm) SMD 0.3A 5000h 105C T/R Automotive AEC-Q200
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3333
CAP, 100µF, 50V, RADIAL, SMD; AE Capacitor Case:Radial Can - Capacitance:100µF; Voltage Rating:50V; ESR:-; Product Range:UD Series; Lifetime
Aluminum Electrolytic Capacitor 100Uf 50V 20%, Smd; Rango De Producto:Serie Ud; Capacidad:100Μf; Tensión Nominal:50V; Cubierta Del Condensador Ae:Radial - Smd; Diámetro:8Mm; Resistencia Esr:-; Altura:10Mm; Núm. De Contactos:2 |Nichicon UUD1H101MNL1GS

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL

Part Number Aliases

This part may be known by these alternate part numbers:

  • UUD1H101MNL1GS.