United Chemi-Con EMVY500ADA101MHA0G

Cap Aluminum Lytic 100uF 50V 20%( 8 X 10mm) SMD 300mA 2000h 105C Automotive T/R
$ 0.488
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con EMVY500ADA101MHA0G.

IHS

Datasheet2 pages12 years ago
Datasheet2 pages15 years ago

Farnell

element14 APAC

Electro Sonic

Future Electronics

CAD Models

Download United Chemi-Con EMVY500ADA101MHA0G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.488
$ 0.312
$ 0.312
Stock
382,908
20,819
20,819
Authorized Distributors
3
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
3333
SMD/SMT
SMD/SMT
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
600 mΩ
340 mΩ
340 mΩ
Life (Hours)
2000 hours
5000 hours
5000 hours
Ripple Current
300 mA
350 mA
350 mA
Height - Seated (Max)
10.0076 mm
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

United Chemi-ConEMVE630ADA101MJA0G
Cap Aluminum Lytic 100uF 63V 20% (10 X 10mm) SMD 310mA 2000h 105°C Cardboard T/R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUX 63V 100muF ±20% 0.394Dia 10.00mm
UR Series 100 uF 63 V 85°C Ø10 x 10 mm SMT Chip Aluminum Electrolytic Cap
Cornell DubilierAVE107M35F24T-F
Cap Aluminum Lytic 100uF 35V 20% (8 X 10mm) SMD 1.99 Ohm 252mA 2000h 85C T/R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 63V 100muF 卤20% 0.394Dia 10.00mm
United Chemi-ConEMVE500ADA101MHA0G
MVE Series 50 V 100 uF Ø8x10mm ±20 % SMT Aluminum Electrolytic Capacitor

Descriptions

Descriptions of United Chemi-Con EMVY500ADA101MHA0G provided by its distributors.

Cap Aluminum Lytic 100uF 50V 20%( 8 X 10mm) SMD 300mA 2000h 105C Automotive T/R
100uF 50V 300mA@100kHz ±20% SMD,D8xL10mm Aluminum Electrolytic Capacitors - SMD ROHS
MVY Series 100 uF 50 V 105°C Ø8x10.2mm Surface Mount Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3333
ALUMINUM ELECTROLYTIC CAPACITOR 100UF 50V 20%, SMD; Capacitor Case / Package:Radial Can - SMD; Capacitance:100µF; Voltage(DC):50V; ESR:0.6ohm; Lifetime @ Temperature:2000 hours @ 125°C; Polarity:Polar; Product Range:Alchip MVY SeriesRoHS Compliant: Yes
CAP, 100µF, 50V, SMD; AE Capacitor Case: Radial Can - SMD; Capacitance: 100µF; Voltage Rating: 50V; ESR: -; Product Range: Alchip MVY Series; Lifetime @ Temperature: 2000 hours @ 105°C; Operating Temperature Min: -55°C; Operating Temperature Max: 105°C; Ripple Current AC: 300mA; Diameter: 8mm; Height: 10mm; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con

Part Number Aliases

This part may be known by these alternate part numbers:

  • EMVY500ADA101MHA0G.