Nichicon URZ1V101MPD1TA

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR URZ 35V 100muF ±20% 0.315Dia 8.00mm
$ 0.155
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon URZ1V101MPD1TA.

IHS

Datasheet2 pages16 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nichicon URZ1V101MPD1TA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.155
$ 0.178
Stock
4,133
81
Authorized Distributors
1
1
Capacitance
100 µF
100 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
35 V
35 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
1000 hours
1000 hours
Ripple Current
155 mA
155 mA
Height - Seated (Max)
10.4902 mm
10.4902 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2008-08-27
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-09-15

Related Parts

United Chemi-ConEKRG250ETD101MF09D
Cap Aluminum Lytic 100uF 25V 20% (6.3 X 9mm) Radial 2.5mm 121mA 1000h 105°C Ammo Pack
PanasonicECA1VHG101
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicECA1EHG101
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicECA-1VHG101I
Cap Aluminum 100uF 35V 20% (6.3 X 11.2mm) Radial 2.5mm 150mA 1000h 105°C Ammo Pack
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 25V 100muF ±20% 0.248Dia 6.30mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 35V 100muF 卤20% 0.248Dia 6.30mm

Descriptions

Descriptions of Nichicon URZ1V101MPD1TA provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR URZ 35V 100muF ±20% 0.315Dia 8.00mm
100uF 35V 卤20% 155mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Cap Aluminum Lytic 100uF 35V 20% (8 X 9mm) Radial 5mm 155mA 1000h 105C Ammo
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
CAPACITOR ALUM ELECT, 100UF, 35V, 20%, RADIAL; Capacitance:100µF; Capacitance Tolerance:± 20%; Diameter:8mm; Height:9mm; Capacitor Terminals:Radial Leaded; Lead Spacing:3.5mm; Life Time @ Temperature:1000 hours @ 105°C; Series:RZ ;RoHS Compliant: Yes

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL