| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Future Electronics | URS1H471MHD | 50 | 100 | Bag | ||||||||
| UnikeyIC | URS1H471MHD | 9 | 3 | Cut Tape | 7h | |||||||
| TTI | URS1H471MHD | 13,800 | 50 | Bulk | 10h | |||||||
| TME | URS1H471MHD | 0 | 1400 | 1h | ||||||||
| Newark | URS1H471MHD | 0 | 500 |
Download Nichicon URS1H471MHD symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of Nichicon URS1H471MHD provided by its distributors.
Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names: