Rubycon 35PK470MEFC10X12.5

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR PK 35V 470muF ±20% 0.394Dia 10.00mm
$ 0.166
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 35PK470MEFC10X12.5.

IHS

Datasheet2 pages9 years ago

Master Electronics

HQonline

Newark

Inventory History

3 month trend:
+28.92%

CAD Models

Download Rubycon 35PK470MEFC10X12.5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.166
$ 0.202
Stock
56,801
7,887
Authorized Distributors
6
5
Capacitance
470 µF
470 µF
Mount
Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
35 V
35 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
423 mΩ
Life (Hours)
2000 hours
1000 hours
Ripple Current
680 mA
524 mA
Height - Seated (Max)
13.9954 mm
13.4874 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NichiconUVK1E471MPD
Cap Aluminum Lytic 470uF 25V 20% (10 X 12.5mm) Radial 5mm 550mA 2000h 85C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVK 25V 470muF ±20% 0.394Dia 10.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFW 25V 470muF ±20% 0.394Dia 10.00mm
United Chemi-ConESMG250ELL471MJC5S
ALUMINUM ELECTROLYTIC CAPACITOR 470UF, 25V, 20%, RADIAL
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF
United Chemi-ConESMG250ETD471MJC5S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF

Descriptions

Descriptions of Rubycon 35PK470MEFC10X12.5 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR PK 35V 470muF ±20% 0.394Dia 10.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
Cap Aluminum Lytic 470uF 35V 20% (10 X 12.5mm) Radial 5mm 0.68A 2000h 85C
CAP, 470µF, 35V, 20%; Capacitance: 470µF; Voltage Rating: 35V; Product Range: PK Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 1; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 35PK470MEFC 10X12.5