Panasonic ECA1JM471

Cap Aluminum Lytic 470uF 63V 20% (12.5 X 20mm) Radial 5mm 750mA 2000h 85C Automotive Bulk
$ 0.495
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA1JM471.

IHS

Datasheet12 pages8 years ago

Future Electronics

Newark

JRH Electronics

TME

Inventory History

3 month trend:
+5.47%

CAD Models

Download Panasonic ECA1JM471 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.495
$ 0.371
$ 0.371
Stock
65,119
47,160
47,160
Authorized Distributors
6
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
750 mA
900 mA
900 mA
Height - Seated (Max)
21.9964 mm
21.9964 mm
21.9964 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

PanasonicECA-1JM471B
Cap Aluminum 470uF 63V 20% (12.5 X 20mm) Radial 5mm 750mA 2000h 85°C Ammo Pack
PanasonicECA-1HM471
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicECA1HHG471
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
KYOCERA AVXUVR1H471MHD1TO
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 50V 470muF ±20% 0.492Dia 12.50mm
KYOCERA AVXUVR1H471MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 50V 470muF ±20% 0.492Dia 12.50mm
KYOCERA AVXUVR1J471MHD1TO
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 63V 470muF ±20% 0.492Dia 12.50mm
PanasonicECA1HHG471B
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
NichiconURS1H471MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR URS 50V 470muF ±20% 0.630Dia 16.00mm
KYOCERA AVXUVR1J471MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 63V 470muF ±20% 0.492Dia 12.50mm

Descriptions

Descriptions of Panasonic ECA1JM471 provided by its distributors.

Cap Aluminum Lytic 470uF 63V 20% (12.5 X 20mm) Radial 5mm 750mA 2000h 85C Automotive Bulk
Panasonic ECA1JM471 - Aluminum Electrolytic Capacitors (Radial Lead Type)
470uF 63V ±20% Plugin,D12.5xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
Panasonic ECA-1JM471 Electrolytic Capacitor Radial Lead 470µF 63V 5mm 20%
Cap 470Uf 63Vdc 20% 12.5 X 20Mm Rdl 5Mm 750Ma 2000 Hr Rohs Compliant: Yes
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 470uF, 63V, -40 to 85¡C
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA-1JM471
  • ECA-1JM471.
  • ECA1JM471.