Panasonic ECA1JAM471X

Cap Aluminum Lytic 470uF 63V 20% (12.5 X 20mm) Radial 5mm 750mA 2000h 85C Automotive Bulk
$ 0.766
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA1JAM471X.

IHS

Datasheet34 pages13 years ago

Farnell

Inventory History

3 month trend:
-50.58%

Alternate Parts

Price @ 1000
$ 0.766
$ 0.399
$ 0.399
Stock
883
112,985
112,985
Authorized Distributors
4
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
750 mA
750 mA
750 mA
Height - Seated (Max)
-
21.9964 mm
21.9964 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2013-04-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicECA1JM471
Cap Aluminum Lytic 470uF 63V 20% (12.5 X 20mm) Radial 5mm 750mA 2000h 85C Automotive Bulk
PanasonicECA-1JM471B
Cap Aluminum 470uF 63V 20% (12.5 X 20mm) Radial 5mm 750mA 2000h 85°C Ammo Pack
NichiconURS1H471MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR URS 50V 470muF ±20% 0.630Dia 16.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR URS 50V 470muF ±20% 0.630Dia 16.00mm
PanasonicECA1JHG471
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
United Chemi-ConESMG500ELL471MJ20S
SMG Series 50 V 470 uF 10 x 20 mm LS=5 mm Radial Aluminum Electrolytic Capacitor

Descriptions

Descriptions of Panasonic ECA1JAM471X provided by its distributors.

Cap Aluminum Lytic 470uF 63V 20% (12.5 X 20mm) Radial 5mm 750mA 2000h 85C Automotive Bulk
Cap Aluminum 470uF 63V 20% Aluminum Cylindrical Can 12.5mm 750mA 2000 hr 85°C T/R
Avnet Japan
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
CAP, 470µF, 63V, 20%; Capacitance:470µF; Voltage Rating:63V; Product Range:AM Series; Capacitance Tolerance:± Capacitor Terminals:Radial

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America