| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TTI | UPW1V470MED | 0 | 200 | Bulk | 2h | |||||||
| RS (Formerly Allied Electronics) | UPW1V470MED | 0 | 1 | Bulk | 16h | |||||||
| Newark | UPW1V470MED | 0 | 4K | |||||||||
| Aztech | UPW1V470MED | 8,709 | 20h | |||||||||
| Chipsmall Limited | UPW1V470MED | 1,000 | 1 | 5h |
Download KYOCERA AVX UPW1V470MED symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of KYOCERA AVX UPW1V470MED provided by its distributors.
KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names: