Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEEFK1E470P

$ 0.139
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEEFK1E470P.

Newark

Datasheet4 pages10 years ago
Datasheet10 pages21 years ago
Datasheet0 pages0 years ago
Datasheet2 pages15 years ago
Datasheet2 pages18 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

RS (Formerly Allied Electronics)

Future Electronics

JRH Electronics

Inventory History

3 month trend:
-10.07%

CAD Models

Download Panasonic EEEFK1E470P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.139
$ 0.163
$ 0.163
Stock
1,077,119
428,218
428,218
Authorized Distributors
6
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
360 mΩ
260 mΩ
260 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
240 mA
300 mA
300 mA
Height - Seated (Max)
6.096 mm
5.7912 mm
5.7912 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-08-25
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEEEFT1E470AR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FT 25V 47muF ±20% 0.197Dia 5.00mm
PanasonicEEEFK1E470AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 25V 47muF ±20% 0.248Dia 6.30mm
United Chemi-ConEMZA250ADA470MF61G
Cap Aluminum Lytic 47uF 25V 20%( 6.3 X 5.8mm) SMD 240mA 2000h 105C Automotive T/R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 25V 47muF ±20% 0.248Dia 6.30mm
PanasonicEEEFP1E470AP
Cap Aluminum Lytic 47uF 25V 20%( 6.3 X 5.8mm) SMD 0.26 Ohm 300mA 2000h 105C Automotive T/R
United Chemi-ConEMZJ250ADA470MF61G
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF, 2826

Descriptions

Descriptions of Panasonic EEEFK1E470P provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 25V 47muF ±20% 0.248Dia 6.30mm
Panasonic EEEFK1E470P - Aluminum Electrolytic Capacitors (Surface Mount Type)
Capacitor Aluminum 47uF 25VDC 20% 6.3 X 5.8mm SMD 240mA 2000 hr T/R
Capacitor,Alum Electrolytic,Cap 47 uF,Tol 20%,Vol-Rtg 25 VDC,SMT,6.3x5.8,CT
Cap Aluminum Lytic 47uF 25V 20% (6.3 X 5.8mm) SMD 0.24A 2000h 105C T/R Automotive AEC-Q200
47uF 25V 180mA@120Hz ±20% SMD,D6.3xL5.8mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626
Aluminum Electrolytic Capacitors, 25V, 47µF, -55¡C to +105¡C, RoHS
Panasonic SCT
EEE-FK Series 25 V 47 uF Ø 6.3 x 5.8 mm 105 °C Low ESR SMT Electrolytic

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-FK1E470P
  • EEE-FK1E470P.