Panasonic EEUFC1V470

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
$ 0.105
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFC1V470.

IHS

Datasheet17 pages8 years ago

Future Electronics

Newark

Electro Sonic

Master Electronics

Inventory History

3 month trend:
+4.85%

CAD Models

Download Panasonic EEUFC1V470 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

PanasonicECA1VHG470
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicECA1EHG470
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicEEUFM1E470
Panasonic EEUFM1E470 - Aluminum Electrolytic Capacitors (Radial Lead Type)
KYOCERA AVXUVZ1E470MDD1TD
VZ Series 25 V 47 uF 5 x 11 mm 2 mm=LS Radial Aluminum Electrolytic Capacitor
KYOCERA AVXUVZ1V470MDD
CAPACITOR ALUMINUM ELECTROLYTIC, 1000H 5 (DIA.) X 11MM, 47UF 35VDC, VZ SERIES
KYOCERA AVXUVZ1E470MDD
ALUMINUM ELECTROLYTIC CAPACITOR, 47UF 25 V, VZ SERIES 1000H 5 (DIA.) X 11MM

Descriptions

Descriptions of Panasonic EEUFC1V470 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
Cap Aluminum Lytic 47uF 35V 20%( 6.3 X 11.2mm) Radial 2.5mm 290mA 1000h 105C Automotive Bulk
Panasonic EEUFC1V470 - Aluminum Electrolytic Capacitors (Radial Lead Type)
ALUMINUM ELECTROLYTIC CAPACITOR, 47UF, 20%, 35V, RADIAL
Electrolytic capacitor, 47 µF, 35 V (DC), ±20 %, radial, pitch 2.5 mm, Ø 6.3 mm
EEU-FC Series 35 V 47 uF Ø 6.3 x 11.2 mm LS=2.5 mm 105 °C Low ESR Electrolytic
Aluminum Electrolytic Capacitors, 47uF, 35V, -55 to 105¡C
Panasonic SCT
47μF 35V ±20% 2.5mm 1000h@ 105°C 188.5mA@ 120Hz,290mA@ 100kHz Plugins,D6.3xL11.2mm Through hole mounting 6.3mm*11.2mm*11.2mm
Aluminum Electrolytic Capacitor, 47Uf, 20%, 35V, Radial; Capacitance:47Μf; Voltage(Dc):35V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:1000 Hours @ 105°C; Polarity:Polar; Series Name:Fc Rohs Compliant: Yes |Panasonic EEU-FC1V470.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FC1V470
  • EEU-FC1V470.