Panasonic EEUFM1E470

Panasonic EEUFM1E470 - Aluminum Electrolytic Capacitors (Radial Lead Type)
$ 0.141
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFM1E470.

IHS

Datasheet11 pages10 years ago

Newark

RS (Formerly Allied Electronics)

JRH Electronics

Future Electronics

Inventory History

3 month trend:
-20.85%

CAD Models

Download Panasonic EEUFM1E470 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.141
$ 0.115
$ 0.115
Stock
481,157
140,538
140,538
Authorized Distributors
6
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
300 mΩ
300 mΩ
300 mΩ
Life (Hours)
2000 hours
5000 hours
5000 hours
Ripple Current
280 mA
280 mA
280 mA
Height - Seated (Max)
10.9982 mm
12.4968 mm
12.4968 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-01-19
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

PanasonicEEU-FM1E470B
Al Electrolytic Cap 47μF 25V ±20% Pitch 5mm 2000h@105°C 196mA@120Hz 280mA@100kHz TH D5×L11mm H12.5mm
PanasonicEEUFR1E470
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
PanasonicEEUFR1E470B
Panasonic EEUFR1E470B - Aluminum Electrolytic Capacitors (Radial Lead Type)
United Chemi-ConEKZE250ELL470ME11D
KZE Series 25 V 47 uF 105°C Ø5 x11 mm Aluminum Electrolytic Capacitor
KYOCERA AVXUVR1E470MDD1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 25V 47muF ±20% 0.197Dia 5.00mm
KYOCERA AVXUPW1E470MDD
CAPACITOR ALUMINUM ELECTROLYTIC, 2000H 5 (DIA.) X 11MM, 47UF 25VDC, PW SERIES
PanasonicEEUFR1E470
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 25V 47muF ±20% 0.197Dia 5.00mm

Descriptions

Descriptions of Panasonic EEUFM1E470 provided by its distributors.

Panasonic EEUFM1E470 - Aluminum Electrolytic Capacitors (Radial Lead Type)
ALUMINUM ELECTROLYTIC CAPACITOR, 47UF, 20%, 25V, RADIAL
Cap Aluminum Lytic 47uF 25V 20% (5 X 11mm) Radial 2mm 280mA 2000h 105C Bulk
Panasonic EEU-FM1E470 Electrolytic Capacitor Radial Lead 47 µF 25 V 20% 5 mm
CAPACITOR, ALUM ELECTROLYTIC, CAP 47 UF, TOL 20%,VOL-RTG 25 VDC, RADIAL,5X11,BULK
Aluminum Electrolytic Capacitors - Radial Leaded 47Uf 25V Fm Radial
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 47uF, 25V, -40 to 105¡C
Panasonic SCT
EEU-FM Series 25 V 47 uF 105 °C Ø 5 x 11 mm LS=2 mm Electrolytic Cap
Capacitance:47Μf; Voltage(Dc):25V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:2000 Hours @ 105°C; Polarity:Polar; Series Name:Fm; Product Diameter:5Mm; Lead Spacing:2Mm; Product Height:11Mmrohs Compliant: Yes |Panasonic EEU-FM1E470.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FM1E470
  • EEU-FM1E470.