Nichicon UPW1H221MPD6TD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 50V 220muF ±20% 0.394Dia 10.00mm
$ 0.266
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPW1H221MPD6TD.

Newark

Datasheet5 pages6 years ago

element14 APAC

Farnell

Future Electronics

HQonline

Inventory History

3 month trend:
-6.49%

CAD Models

Download Nichicon UPW1H221MPD6TD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.266
$ 0.409
Stock
49,341
72,726
Authorized Distributors
6
5
Capacitance
220 µF
220 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
50 V
50 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
90 mΩ
134 mΩ
Life (Hours)
5000 hours
3000 hours
Ripple Current
669.5 mA
875 mA
Height - Seated (Max)
21.9964 mm
21.9964 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2001-09-17
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 63V 220muF ±20% 0.394Dia 10.00mm
PanasonicEEUFC1J221SB
Cap Aluminum 220uF 63V 20% (12.5 X 20mm) Radial 5mm 1285mA 5000 hr Ammo Pack
PanasonicEEU-FC1J221X
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
United Chemi-ConELXZ350ELL221MJC5S
Cap Aluminum Lytic 220uF 35V 20%( 10 X 12.5mm) Radial 5mm 760mA 5000h 105C Automotive Bulk
PanasonicEEUFC1J221S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
NichiconUPW1J221MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 63V 220muF 卤20% 0.394Dia 10.00mm

Descriptions

Descriptions of Nichicon UPW1H221MPD6TD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 50V 220muF ±20% 0.394Dia 10.00mm
Cap Aluminum Lytic 220uF 50V 20% (10 X 20mm) Radial 5mm 1030mA 5000h 105C Automotive Ammo
220uF 50V 卤20% 1.03A@100kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
PW Series 220 uF 50 V 105°C Ø10 x 20 mm LS=5 mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
ALUMINUM ELECTROLYTIC CAPACITOR, 220UF,
Aluminum Electrolytic Capacitor, 220Uf, 50V, 20%, Radial, Full Reel; Rango De Producto:Serie Pw; Capacidad:220Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:50V; Diámetro:10Mm; Terminales Del Condensador:Conexión Radial |Nichicon UPW1H221MPD6TD
CAPACITOR ALUM ELEC, 220UF, 50V, 20%, RA; CAPACITOR ALUM ELEC, 220UF, 50V, 20%, RADIAL; Capacitance:220µF; Capacitance Tolerance:± 20%; Voltage Rating:50V; ESR:0.18ohm; Life Time @ Temperature:1000 hours @ 105°C; Height:20mm; Diameter:10mm; Capacitor Terminals:Radial Leaded

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL