Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEUFC1J221SB

Cap Aluminum 220uF 63V 20% (12.5 X 20mm) Radial 5mm 1285mA 5000 hr Ammo Pack

$ 0.586
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFC1J221SB.

IHS

Datasheet17 pages7 years ago

Panasonic

TME

Inventory History

3 month trend:
-31.59%

CAD Models

Download Panasonic EEUFC1J221SB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.586
$ 0.544
$ 0.544
Stock
15,737
250,813
250,813
Authorized Distributors
4
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
85 mΩ
85 mΩ
85 mΩ
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
1.285 A
1.285 A
1.285 A
Height - Seated (Max)
21.9964 mm
19.9898 mm
19.9898 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEEUFC1J221S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
United Chemi-ConEKZE800ELL221MK20S
Cap Aluminum Lytic 220uF 80V 20% (12.5 X 20mm) Radial 5mm 1100mA 5000h 105°C Bulk
United Chemi-ConELXY500ELL221MJ25S
LXY Series 220 uF 50 V ±20 % Through Hole Radial Aluminum Electrolytic Capacitor
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 50V 220muF ±20% 0.394Dia 10.00mm
PanasonicEEU-FC1H221SB
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
United Chemi-ConEGXE800ELL221MK25S
Cap Aluminum Lytic 220uF 80V 20%( 12.5 X 25mm) Radial 5mm 1240mA 5000h 125C Automotive Bulk

Descriptions

Descriptions of Panasonic EEUFC1J221SB provided by its distributors.

Cap Aluminum 220uF 63V 20% (12.5 X 20mm) Radial 5mm 1285mA 5000 hr Ammo Pack
Panasonic EEUFC1J221SB - Aluminum Electrolytic Capacitors (Radial Lead Type)
CAP, 220UF, 63V, ALU ELEC, RADIAL; Available until stocks are exhausted Alternative available
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 220uF, 63V, -55 to 105¡C
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEUFC1J221SB.