Nichicon UPW1E272MHD1TN

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 25V 2700muF ±20% 0.630Dia 16.00mm
$ 0.838
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPW1E272MHD1TN.

Newark

Datasheet5 pages6 years ago
Datasheet5 pages11 years ago
Datasheet5 pages16 years ago

Inventory History

3 month trend:
-0.80%

CAD Models

Download Nichicon UPW1E272MHD1TN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.838
$ 0.78
Stock
46,689
11,322
Authorized Distributors
4
6
Capacitance
2.7 mF
2.7 mF
Mount
Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
25 V
25 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
22 mΩ
44 mΩ
Life (Hours)
8000 hours
8000 hours
Ripple Current
2.17175 A
2.17175 A
Height - Seated (Max)
27.0002 mm
24.9936 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2001-09-17
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

United Chemi-ConELXZ250ELL272ML25S
Cap Aluminum Lytic 2700uF 25V 20% (16 X 25mm) Radial 7.5mm 2560mA 8000h 105°C Bulk
United Chemi-ConELXY250ELL272ML30S
Cap Aluminum Lytic 2700uF 25V 20% (16 X 30mm) Radial 7.5mm 2350mA 8000h 105°C Bulk
PanasonicEEU-FM1E272
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
PanasonicEEU-FC1E272B
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
United Chemi-ConEKYB250ELL272ML20S
Cap Aluminum Lytic 2700uF 25V 20%( 16 X 20mm) Radial 7.5mm 2610mA 10000h 105C Bulk
PanasonicEEU-FM1E272B
Cap Aluminum 2700uF 25V 20% (16 X 25mm) Radial 7.5mm 3820mA 7000h 105°C Ammo Pack

Descriptions

Descriptions of Nichicon UPW1E272MHD1TN provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 25V 2700muF ±20% 0.630Dia 16.00mm
2700uF 25V 卤20% 2.555A@100kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount
ALUMINUM ELECTROLYTIC CAPACITOR, 2700UF,
ALUMINUM ELECTROLYTIC CAPACITOR, 2700UF, 25V, 20%, RADIAL, FULL REEL; Product Range:PW Series; Capacitance:2700 F; Capacitance Tolerance: 20%; Voltage Rating:25V; Diameter:16mm; Capacitor Terminals:Radial Leaded; ESR:0.044ohm
Aluminum Electrolytic Capacitor, 2700Uf, 25V, 20%, Radial, Full Reel; Rango De Producto:Serie Pw; Capacidad:2700Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:25V; Diámetro:16Mm; Terminales Del Condensador:Conexión Radial |Nichicon UPW1E272MHD1TN

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL