Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEU-FC1E272B

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
$ 0.831
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FC1E272B.

Master Electronics

Datasheet17 pages7 years ago

Future Electronics

Electro Sonic

Inventory History

3 month trend:
-0.89%

CAD Models

Download Panasonic EEU-FC1E272B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.831
$ 0.849
$ 0.849
Stock
669
116,933
116,933
Authorized Distributors
6
6
6
Capacitance
2.7 mF
2.7 mF
2.7 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
22 mΩ
22 mΩ
22 mΩ
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
2.555 A
2.555 A
2.555 A
Height - Seated (Max)
27.0002 mm
24.9936 mm
24.9936 mm

Related Parts

United Chemi-ConEGPA250ELL272MU30S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2700uF
KYOCERA AVXUPM1E272MHD6TN
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 25V 2700muF ±20% 0.709Dia 18.00mm
KYOCERA AVXUPM1E272MHD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount
KYOCERA AVXUPJ1E272MHD6TN
2700uF 25V 卤20% 2.06A@120Hz Plugin,D18xL26.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConEKY-250ELL272ML25S
Cap Aluminum Lytic 2700uF 25V 20% (16 X 25mm) Radial 7.5mm 2930mA 10000h 105°C Bulk
PanasonicEEUFR1E272S
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 25V 2700muF ±20% 0.630Dia 16.00mm

Descriptions

Descriptions of Panasonic EEU-FC1E272B provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
Cap Aluminum Lytic 2700uF 25V 20% (16 X 25mm) Radial 7.5mm 2555mA 5000h 105C Automotive Ammo
Aluminum Electrolytic Capacitors - Radial Leaded 2700 uF 500V AEC-Q200
FC (A) Series 25 v 2700 uf 105'c 16x25mm Ls=7.5mm 5k hours Radial Electrolytic

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America