Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX UPW1E272MHD

Aluminum Electrolytic Capacitor, 2700UF 25 V DC, Pw Series 8000H 16(DIA.)X25MM
$ 0.968
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UPW1E272MHD.

Future Electronics

Datasheet8 pages4 years ago
Datasheet5 pages17 years ago
Datasheet5 pages18 years ago
Datasheet5 pages19 years ago

Newark

RS (Formerly Allied Electronics)

TME

DigiKey

Inventory History

3 month trend:
+5.06%

CAD Models

Download KYOCERA AVX UPW1E272MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.968
$ 1.004
Stock
20,385
12,125
Authorized Distributors
6
4
Capacitance
2.7 mF
2.7 mF
Mount
PCB, Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
25 V
25 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
44 mΩ
22 mΩ
Life (Hours)
8000 hours
8000 hours
Ripple Current
2.17175 A
2.17175 A
Height - Seated (Max)
24.9936 mm
27.0002 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

United Chemi-ConELXZ250ELL272ML25S
Cap Aluminum Lytic 2700uF 25V 20% (16 X 25mm) Radial 7.5mm 2560mA 8000h 105°C Bulk
PanasonicEEU-FC1E272
Cap Aluminum 2700uF 25V 20% (16 X 25mm) Radial 7.5mm 2555mA 5000h 105°C Bulk
United Chemi-ConEKY-250ELL272ML25S
Cap Aluminum Lytic 2700uF 25V 20% (16 X 25mm) Radial 7.5mm 2930mA 10000h 105°C Bulk
KYOCERA AVXUHE1E272MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 25V 2700muF 卤20% 0.630Dia 16.00mm
United Chemi-ConELXY250ELL272ML30S
Cap Aluminum Lytic 2700uF 25V 20% (16 X 30mm) Radial 7.5mm 2350mA 8000h 105°C Bulk
PanasonicEEUFR1E272SB
Panasonic EEUFR1E272SB - Aluminum Electrolytic Capacitors (Radial Lead Type)

Descriptions

Descriptions of KYOCERA AVX UPW1E272MHD provided by its distributors.

ALUMINUM ELECTROLYTIC CAPACITOR, 2700UF 25 V DC, PW SERIES 8000H 16(DIA.)X25MM
PW Series 2700 uF 25V 105°C Ø16 x 25mm LS=7.5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount
Capacitor Alum Elec 2700Uf, 25V, 20%, Radial; Capacitance:2700Μf; Voltage(Dc):25V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:8000 Hours @ 105°C; Polarity:Polar; Lead Spacing:7.5Mm; Esr:0.044Ohm Rohs Compliant: Yes |Nichicon UPW1E272MHD

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX